EEprom

Rezultatai: 433
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Atminties dydis Interface Type Didžiausias taktų dažnis Organizavimas Pakuotė / Korpusas Prieigos laikas Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Montavimo stilius Duomenų saugojimas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Serija Kvalifikacija Pakavimas
STMicroelectronics EEprom 2.5 V to 5.5V 8K 10 614Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

8 kbit SPI 20 MHz 1 k x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95080-W Reel, Cut Tape, MouseReel
STMicroelectronics EEprom 128Kbit SPI EE 20 MHz 1.8 to 5.5 4 406Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

128 kbit SPI 20 MHz 16 k x 8 UFDFPN-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95128-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEprom Automotive 128kBit SPI High Speed Clock 3 859Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

128 kbit SPI 20 MHz 16 k x 8 SOIC-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95128-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEprom Auto 128Kb SPI bus EEprom 2 761Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

128 kbit SPI 10 MHz 16 k x 8 SOIC-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95128-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEprom 128-Kbit serial SPI bus EEprom with high speed clock 105°C operation 23 357Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

128 kbit SPI 10 MHz 16 k x 8 SOIC-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M95128-DRE AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEprom 1.8V to 5.5V 128k 5 944Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

128 kbit SPI 20 MHz 16 k x 8 TSSOP-8 40 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95128-R Reel, Cut Tape, MouseReel
STMicroelectronics EEprom 128kB Serial BUS EE 10MHz CR 5ms 6 012Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

128 kbit SPI 20 MHz 16 k x 8 UFDFPN-8 40 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95128-R Reel, Cut Tape, MouseReel
STMicroelectronics EEprom 1.8V to 5.5V 128k 4 340Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

128 kbit SPI 20 MHz 16 k x 8 SOIC-8 40 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95128-R Reel, Cut Tape, MouseReel
STMicroelectronics EEprom 5.5V 128K (16Kx8) 24 712Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

128 kbit SPI 20 MHz 16 k x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95128-W Reel, Cut Tape, MouseReel
STMicroelectronics EEprom 2.5 V to 5.5V 16K 4 901Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

16 kbit SPI 10 MHz 2 k x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95160-W Reel, Cut Tape, MouseReel
STMicroelectronics EEprom 256Kb serial SPI bus 20 MHz 5ms 64 Byte 2 500Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

256 kbit SPI 20 MHz 32 k x 8 WLCSP-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95256-DF Reel, Cut Tape, MouseReel
STMicroelectronics EEprom 256Kb SPI Bus EEprom w/ hi spd clock 3 319Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

256 kbit SPI 20 MHz 32 k x 8 UFDFPN-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95256-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEprom 256-Kbit serial SPI bus EEprom with high speed clock 105°C operation 11 378Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

256 kbit SPI 10 MHz 32 k x 8 SOIC-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M95256-DRE AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEprom 256 Kbit Serial Bus EEprom 15 765Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

256 kbit SPI 20 MHz 32 k x 8 SOIC-8 40 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95256-R Reel, Cut Tape, MouseReel

STMicroelectronics EEprom Auto 32Kb SPI bus EEprom 3 367Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

32 kbit SPI 10 MHz 4 k x 8 SOIC-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95320-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEprom 512Kbit Serial Bus 128kB 10MHz EEProm 4 622Prieinamumas
5 000Pagal užsakymą
Min.: 1
Daugkart.: 1
: 5 000

512 kbit SPI 16 MHz 64 k x 8 UFDFPN-8 25 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95512-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEprom 512Kbit Serial Bus 128kB 10MHz EEProm 4 104Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

512 kbit SPI 16 MHz 64 k x 8 SOIC-8 25 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95512-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEprom 512-Kbit serial SPI bus EEprom with high speed clock 105°C operation 4 530Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

512 kbit SPI 10 MHz 64 k x 8 SOIC-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M95512-DRE AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEprom Auto 512Kb SPI bus EEprom 6 624Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

512 kbit SPI 10 MHz 64 k x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 145 C M95512-A145 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEprom 1.8V to 5.5V 512K 3 711Prieinamumas
8 000Tikėtina 2026-08-24
Min.: 1
Daugkart.: 1
: 4 000

512 kbit SPI 16 MHz 64 k x 8 TSSOP-8 25 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95512-R Reel, Cut Tape, MouseReel
STMicroelectronics EEprom SPI Bus EEProm High Speed Clck 11 544Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

512 kbit SPI 16 MHz 64 k x 8 SOIC-8 25 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95512-R Reel, Cut Tape, MouseReel

STMicroelectronics EEprom 2.5 V to 5.5V 512K 4 420Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

512 kbit SPI 16 MHz 64 k x 8 TSSOP-8 25 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95512-W Reel, Cut Tape, MouseReel
STMicroelectronics EEprom 64-Kbit SPI bus EEprom with high-speed clock 3 883Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

64 kbit SPI 10 MHz 8 k x 8 UFDFPN-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95640-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEprom Auto 64Kb SPI bus EEprom 4 164Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

64 kbit SPI 10 MHz 8 k x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 145 C M95640-A145 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEprom 2.5 V to 5.5V 64k 5 517Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

64 kbit SPI 10 MHz 8 k x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95640-W Reel, Cut Tape, MouseReel