EEprom

Rezultatai: 433
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Atminties dydis Interface Type Didžiausias taktų dažnis Organizavimas Pakuotė / Korpusas Prieigos laikas Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Montavimo stilius Duomenų saugojimas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Serija Kvalifikacija Pakavimas
STMicroelectronics EEprom 256K (32Kx8) 3 653Prieinamumas
Min.: 1
Daugkart.: 1

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 SOIC-8 450 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24256-BW Tube

STMicroelectronics EEprom 256-Kbit I2C EEProm 32kB 1MHz 1.7 5.5V 11 390Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24256-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEprom 512Kb and 256Kb Ser 9 547Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

512 kbit 2-Wire, I2C 1 MHz 64 k x 8 TSSOP-8 500 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24512-R Reel, Cut Tape, MouseReel
STMicroelectronics EEprom 512Kb and 256Kb Ser 4 259Prieinamumas
5 000Pagal užsakymą
Min.: 1
Daugkart.: 1
: 2 500

512 kbit 2-Wire, I2C 1 MHz 64 k x 8 SOIC-8 500 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24512-R Reel, Cut Tape, MouseReel
STMicroelectronics EEprom 2.5-5.5V 8K (1Kx8) 3 877Prieinamumas
Min.: 1
Daugkart.: 1

8 kbit 2-Wire, I2C 400 kHz 1 k x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C08-W Tube
STMicroelectronics EEprom 2.5-5.5V 16K (2Kx8) 6 814Prieinamumas
Min.: 1
Daugkart.: 1

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C16-W Tube

STMicroelectronics EEprom 1-Mbit serial I2C Bus EEprom 7 951Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

1 Mbit 2-Wire, I2C 1 MHz 128 k x 8 TSSOP-8 500 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24M01-DF Reel, Cut Tape, MouseReel
STMicroelectronics EEprom 2 Mbit serial I2C 100pF 1.8 to 5.5V 4 942Prieinamumas
7 500Tikėtina 2026-11-16
Min.: 1
Daugkart.: 1
: 2 500

2 Mbit 2-Wire, I2C 1 MHz 256 k x 8 WLCSP-8 450 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24M02-DR Reel, Cut Tape, MouseReel

STMicroelectronics EEprom 2.5 V to 5.5V 1k 978Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

1 kbit SPI 20 MHz 128 x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95010-W Reel, Cut Tape, MouseReel
STMicroelectronics EEprom 2.5 V to 5.5V 1k 3 701Prieinamumas
Min.: 1
Daugkart.: 1

1 kbit SPI 20 MHz 128 x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95010-W Tube
STMicroelectronics EEprom 2.5 V to 5.5V 4K 2 418Prieinamumas
Min.: 1
Daugkart.: 1

4 kbit SPI 20 MHz 512 x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95040-W Tube
STMicroelectronics EEprom 2.5 V to 5.5V EE 1 423Prieinamumas
Min.: 1
Daugkart.: 1

8 kbit SPI 20 MHz 1 k x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95080-W Tube
STMicroelectronics EEprom 5.5V 128K (16Kx8) 3 070Prieinamumas
Min.: 1
Daugkart.: 1

128 kbit SPI 20 MHz 16 k x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95128-W Tube
STMicroelectronics EEprom 2.5 V to 5.5V 256k 9 039Prieinamumas
Min.: 1
Daugkart.: 1

256 kbit SPI 20 MHz 32 k x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95256-W Tube

STMicroelectronics EEprom 128 Kbit Serial I2C Bus EEprom 6 558Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 SOIC-8 450 ns 1.6 V 5.5 V SMD/SMT 200 Year 0 C + 85 C M24128-BF Reel, Cut Tape, MouseReel
STMicroelectronics EEprom 128 Kbit 64 Kbit and 32 Kbit serial 2 702Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 SOIC-8 450 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24128-BR Reel, Cut Tape, MouseReel
STMicroelectronics EEprom 128K (16Kx8) 359Prieinamumas
15 000Pagal užsakymą
Min.: 1
Daugkart.: 1
: 2 500

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 SOIC-8 450 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24128-BW Reel, Cut Tape, MouseReel

STMicroelectronics EEprom 128-Kbit I2C EEProm 1MHz 1.7V to 5.5V 1 449Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 SOIC-8 450 ns 1.6 V 5.5 V SMD/SMT 200 Year 0 C + 85 C M24128-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEprom 256-Kbit serial I2C bus EEprom 105°C operation 723Prieinamumas
4 000Tikėtina 2026-09-28
Min.: 1
Daugkart.: 1
: 4 000

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M24256-DRE AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEprom Automotive 256 Kbit serial I2C bus EEprom 16Prieinamumas
7 500Tikėtina 2026-08-24
Min.: 1
Daugkart.: 1
: 2 500

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 MLP-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24256-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEprom 256-Kbit serial I2C bus EEprom 105°C operation 1 272Prieinamumas
2 500Tikėtina 2026-10-02
Min.: 1
Daugkart.: 1
: 2 500

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M24256-DRE AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEprom 256-Kbit serial I2C bus EEprom with configurable device address 151Prieinamumas
4 818Tikėtina 2026-07-27
Min.: 1
Daugkart.: 1
: 5 000

Reel, Cut Tape, MouseReel
STMicroelectronics EEprom 256-Kbit serial I2C bus EEprom 7 010Prieinamumas
7 500Tikėtina 2026-07-13
Min.: 1
Daugkart.: 1
: 2 500

256 kbit I2C 1 MHz 32 k x 8 SO-8 450 ns 1.6 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics EEprom 512Kb and 256Kb Ser 2 356Prieinamumas
8 000Tikėtina 2026-12-21
Min.: 1
Daugkart.: 1

512 kbit 2-Wire, I2C 1 MHz 64 k x 8 SOIC-8 500 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24512-R Tube

STMicroelectronics EEprom EEprom S I2C 1k 9 411Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

1 kbit 2-Wire, I2C 400 kHz 128 x 8 TSSOP-8 900 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C01-R Reel, Cut Tape, MouseReel