Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

Rezultatai: 381
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Atminties dydis Interface Type Didžiausias taktų dažnis Organizavimas Pakuotė / Korpusas Prieigos laikas Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Montavimo stilius Duomenų saugojimas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Serija Kvalifikacija Pakavimas

STMicroelectronics EEprom 16 Kbit serial I2C Bus EEprom 3 883Prieinamumas
8 000Pagal užsakymą
Min.: 1
Daugkart.: 1
Reel: 4 000

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 TSSOP-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C16-F Reel, Cut Tape, MouseReel

STMicroelectronics EEprom 1.8-5.5V 16K (2Kx8) 8 055Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 TSSOP-8 900 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C16-R Reel, Cut Tape, MouseReel
STMicroelectronics EEprom 16Kbit 8Kbit 4Kbit 2Kb and 1Kb Serial 7 615Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 SOIC-8 900 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C16-R Reel, Cut Tape, MouseReel

STMicroelectronics EEprom 2.5-5.5V 16K (2Kx8) 8 867Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C16-W Reel, Cut Tape, MouseReel
STMicroelectronics EEprom EEprom S I2C 16k 935Prieinamumas
7 500Pagal užsakymą
Min.: 1
Daugkart.: 1
Reel: 2 500

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C16-W Reel, Cut Tape, MouseReel

STMicroelectronics EEprom 32kB Serial I2C bus 1MHz 1.7V to 5.5V 225Prieinamumas
4 000Tikėtina 2026-03-25
Min.: 1
Daugkart.: 1
Reel: 4 000

32 kbit 2-Wire, I2C 1 MHz 4 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C32-F Reel, Cut Tape, MouseReel

STMicroelectronics EEprom 32 Kbit serial I2C Bus EEprom 844Prieinamumas
5 000Tikėtina 2026-05-08
Min.: 1
Daugkart.: 1
Reel: 2 500

32 kbit 2-Wire, I2C 1 MHz 4 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C32-F Reel, Cut Tape, MouseReel
STMicroelectronics EEprom 1.8-5.5V 32K (4Kx8) 2 089Prieinamumas
Min.: 1
Daugkart.: 1

32 kbit 2-Wire, I2C 1 MHz 4 k x 8 SOIC-8 450 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C32-R Tube
STMicroelectronics EEprom 1.8-5.5V 32K (4Kx8) 4 428Prieinamumas
17 500Pagal užsakymą
Min.: 1
Daugkart.: 1
Reel: 2 500

32 kbit 2-Wire, I2C 1 MHz 4 k x 8 SOIC-8 450 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C32-R Reel, Cut Tape, MouseReel

STMicroelectronics EEprom 64kB Serial I2C bus 1.7V 1MHz Fast Mode 123Prieinamumas
12 000Pagal užsakymą
Min.: 1
Daugkart.: 1
Reel: 4 000

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C64-F Reel, Cut Tape, MouseReel
STMicroelectronics EEprom EEprom S I2C 64k 4 571Prieinamumas
Min.: 1
Daugkart.: 1

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 SOIC-8 450 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C64-R Tube
STMicroelectronics EEprom 128 Kbit 64 Kbit and 32 Kbit serial 10Prieinamumas
22 500Pagal užsakymą
Min.: 1
Daugkart.: 1
Reel: 2 500

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 SOIC-8 450 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C64-R Reel, Cut Tape, MouseReel
STMicroelectronics EEprom EEprom S. I2C 64k 376Prieinamumas
7 500Pagal užsakymą
Min.: 1
Daugkart.: 1
Reel: 2 500

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 SOIC-8 450 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C64-W Reel, Cut Tape, MouseReel
STMicroelectronics EEprom 1 Kbit (128 x 8) 2.5V to 5.5V EEProm 9 574Prieinamumas
Min.: 1
Daugkart.: 1

1 kbit 3-Wire, Microwire 2 MHz 128 x 8/64 x 16 SOIC-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93C46-W Tube

STMicroelectronics EEprom 2K (256x8 or 128x16) 6 089Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

2 kbit 3-Wire, Microwire 2 MHz 256 x 8/128 x 16 TSSOP-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93C56-W Reel, Cut Tape, MouseReel
STMicroelectronics EEprom 2.5 V to 5.5 V 2K 2 585Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

2 kbit 3-Wire, Microwire 2 MHz 256 x 8/128 x 16 SOIC-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93C56-W Reel, Cut Tape, MouseReel
STMicroelectronics EEprom 5.5V 1K (64 X 16) SERIAL EEprom SO-8 2 833Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

1 kbit 3-Wire, Microwire 2 MHz 64 x 16 SOIC-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93S46-W Reel, Cut Tape, MouseReel
STMicroelectronics EEprom 2KBIT E-EPROM 1 477Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

2 kbit 3-Wire, Microwire 2 MHz 128 x 16 SOIC-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93S56-W Reel, Cut Tape, MouseReel
STMicroelectronics EEprom 5.5V 4K (256x16) 1 342Prieinamumas
Min.: 1
Daugkart.: 1

4 kbit 3-Wire, Microwire 2 MHz 256 x 16 SOIC-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93S66-W Tube
STMicroelectronics EEprom SPI Bus EEProm High Speed Clck 2 351Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

2 kbit SPI 5 MHz 256 x 8 SOIC-8 80 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95020-R Reel, Cut Tape, MouseReel

STMicroelectronics EEprom Serial SPI Bus EEprom 1 972Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

4 kbit SPI 5 MHz 512 x 8 TSSOP-8 80 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95040-R Reel, Cut Tape, MouseReel
STMicroelectronics EEprom 1.8V to 5.5V EE Bus EEprom 2 258Prieinamumas
5 000Tikėtina 2026-02-19
Min.: 1
Daugkart.: 1
Reel: 2 500

8 kbit SPI 5 MHz 1 k x 8 SOIC-8 80 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95080-R Reel, Cut Tape, MouseReel

STMicroelectronics EEprom Automotive 128kBit SPI High Speed Clock 1 497Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

128 kbit SPI 20 MHz 16 k x 8 SOIC-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95128-DF Reel, Cut Tape, MouseReel
STMicroelectronics EEprom 1.8V to 5.5V 128k 2 412Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

128 kbit SPI 20 MHz 16 k x 8 SOIC-8 40 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95128-R Reel, Cut Tape, MouseReel

STMicroelectronics EEprom 16-Kb SPI Bus EEprom w/ hi-spd clock 3 147Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

16 kbit SPI 5 MHz 2 k x 8 SOIC-8 80 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95160-DF Reel, Cut Tape, MouseReel