Interface IC's Flip Flops

Rezultatai: 457
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Loginis Type Loginė šeima Grandinių skaičius Išvesties Type Pakuotė / Korpusas Įvesties Type Poliariškumas Vėlinimo trukmės laikas Aukšto lygio išvesties srovė Žemo Lygio Išvesties Srovė Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Montavimo stilius Minimali darbinė temperatūra Didžiausia darbinė temperatūra Kvalifikacija Pakavimas
Texas Instruments Flip Flops Tri-St 9bit Bus Int A 595-SN74LVC823APW A 595-SN74LVC823APW 315Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

Bus Interface Flip-Flop LVC 1 Circuit 3-State TSSOP-24 CMOS, TTL Non-Inverting 8.9 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Tri-St 9bit Bus Int 218Prieinamumas
Min.: 1
Daugkart.: 1

Bus Interface Flip-Flop LVC 1 Circuit 3-State SOIC-24 CMOS, TTL Non-Inverting 8.9 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Tube
Nexperia Flip Flops 74AHC574BQ/SOT764/DHVQFN20 1 985Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

CMOS 74AHC 8 Circuit Single-Ended DHVQFN-20 Single-Ended Non-Inverting 16.7 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Quad D-Type Flip-Flo p with Reset 495Prieinamumas
Min.: 1
Daugkart.: 1

D-Type Flip-Flop ACT 4 Circuit CMOS PDIP-16 TTL Inverting/Non-Inverting 11.5 ns - 24 mA 24 mA 1.5 V 5.5 V Through Hole - 55 C + 125 C Tube
Texas Instruments Flip Flops Octal Pos-Edge-Trig D-Typ F-F W/Clear 520Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

D-Type Flip-Flop ALS 8 Circuit TTL SOIC-20 TTL Non-Inverting 15 ns - 2.6 mA 24 mA 4.5 V 5.5 V SMD/SMT 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Hex D-Type Flip-Flop With Clear A 595-SN A 595-SN74LV174AD 1 604Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

D-Type Flip-Flop LV 7 Circuit CMOS SOIC-Narrow-16 CMOS Non-Inverting 20.6 ns - 12 mA 12 mA 2 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Octal D-Ty Flip-Flop W/Clock Enable A 59 A 595-SN74HCT377DW 3 080Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

D-Type Flip-Flop HCT 8 Circuit CMOS SOIC-20 TTL Non-Inverting 30 ns - 4 mA 4 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Quad D-Type Flip-Flo p with Reset A 595- A 595-CD74AC175M 2 762Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

D-Type Flip-Flop AC 4 Circuit CMOS SOIC-Narrow-16 CMOS Inverting/Non-Inverting 153 ns - 24 mA 24 mA 1.5 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Flip Flops 2-6V CMOS Octal D-Type 3 State Out 224Prieinamumas
Min.: 1
Daugkart.: 1

D-Type Flip-Flop 74AC 8 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 13.5 ns - 24 mA 24 mA 2 V 6 V SMD/SMT - 40 C + 85 C Tube
Texas Instruments Flip Flops Hi-Speed CMOS Octal D-Type Flip-Flop 778Prieinamumas
Min.: 1
Daugkart.: 1

D-Type Flip-Flop HC 8 Circuit CMOS PDIP-20 CMOS Non-Inverting 175 ns - 5.2 mA 5.2 mA 2 V 6 V Through Hole - 55 C + 125 C Tube
Texas Instruments Flip Flops Octal Pos-Edge-Trig D-Typ F-F W/Clear 974Prieinamumas
Min.: 1
Daugkart.: 1

D-Type Flip-Flop ALS 7 Circuit TTL PDIP-16 TTL Inverting/Non-Inverting 17 ns - 400 uA 8 mA 4.5 V 5.5 V Through Hole 0 C + 70 C Tube
Texas Instruments Flip Flops Octal D-Type Flip-Fl op w/Clear A 595-SN A 595-SN74HCT273DW 1 584Prieinamumas
2 000Tikėtina 2026-04-02
Min.: 1
Daugkart.: 1
Reel: 2 000

D-Type Flip-Flop HCT 8 Circuit CMOS SOIC-20 TTL Non-Inverting 34 ns - 4 mA 4 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Hex D-Type Flip-Flop With Clear A 595-SN A 595-SN74AHCT174D 1 515Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

D-Type Flip-Flop AHCT 7 Circuit CMOS SOIC-Narrow-16 TTL Non-Inverting 8.8 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Hex D-Type Flip-Flop With Clear 3 068Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

D-Type Flip-Flop AHCT 7 Circuit CMOS TSSOP-16 TTL Non-Inverting 8.8 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Octal D-Type Flip-Fl op w/Clear A 595-SN A 595-SN74AHCT273DW 3 248Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

D-Type Flip-Flop AHCT 8 Circuit CMOS SOIC-20 TTL Non-Inverting 9.2 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Flip Flops 5V CMOS Octal D-Type w/3-State Out 494Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

D-Type Flip-Flop 74VHCT 8 Circuit Single-Ended SOIC-WB-20 Single-Ended Non-Inverting 10.4 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Flip Flops 2-6V CMOS Octal D-Type 3 State Out 144Prieinamumas
1 900Tikėtina 2026-03-11
Min.: 1
Daugkart.: 1
Reel: 1 000

D-Type Flip-Flop 74AC 8 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 13.5 ns - 24 mA 24 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Octal D-Type Flip-Fl op w/Clear 3 024Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

D-Type Flip-Flop AHCT 8 Circuit CMOS SOIC-20 TTL Non-Inverting 9.2 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Quadruple D-Type Fli p-Flop W/Clear A 59 A 595-SN74LV175AD 77Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

D-Type Flip-Flop LV 4 Circuit CMOS SOIC-Narrow-16 CMOS Inverting/Non-Inverting 23.3 ns - 12 mA 12 mA 2 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Flip Flops 2-6V CMOS Octal D-Type Clock Enable 723Prieinamumas
Min.: 1
Daugkart.: 1

D-Type Flip-Flop 74AC 8 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 13 ns - 24 mA 24 mA 2 V 6 V SMD/SMT - 40 C + 85 C Tube
onsemi Flip Flops 2-6V CMOS Octal D-Type 397Prieinamumas
Min.: 1
Daugkart.: 1

D-Type Flip-Flop HC 8 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 125 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 55 C + 125 C Tube
onsemi Flip Flops 5V CMOS Octal D-Type Clock Enable 3 078Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

D-Type Flip-Flop 74ACT 8 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 10 ns - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Flip Flops 2-6V CMOS Octal D-Type Non-Inverting 578Prieinamumas
5 000Pagal užsakymą
Min.: 1
Daugkart.: 1
Reel: 1 000

D-Type Flip-Flop HC 8 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 160 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Flip Flops 5V CMOS Octal D-Type 3-State Out 2 768Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

D-Type Flip-Flop 74ACT 8 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 11 ns - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Flip Flops 74AHCT374D/SOT163/SO20 1 980Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

D-Type Edge Triggered Flip-Flop AHCT 1 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 4.3 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel