Non-Inverting Flip Flops

Rezultatai: 778
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Loginis Type Loginė šeima Grandinių skaičius Išvesties Type Pakuotė / Korpusas Įvesties Type Poliariškumas Vėlinimo trukmės laikas Aukšto lygio išvesties srovė Žemo Lygio Išvesties Srovė Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Montavimo stilius Minimali darbinė temperatūra Didžiausia darbinė temperatūra Kvalifikacija Pakavimas
Nexperia Flip Flops 74LVC16374ADGG/SOT362/TSSOP48 74Prieinamumas
6 000Pagal užsakymą
Min.: 1
Daugkart.: 1
Reel: 2 000

D-Type Edge Triggered Flip-Flop LVC 2 Circuit TSSOP-48 Single-Ended Non-Inverting 14 ns - 24 mA 24 mA 1.2 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip Flops 74LVC1G175GW/SOT363/SC-88 1 478Prieinamumas
99 000Pagal užsakymą
Min.: 1
Daugkart.: 1
Reel: 3 000

D-Type Flip-Flop LVC 1 Circuit TSSOP-6 Single-Ended Non-Inverting 3.1 ns at 3.3 V - 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip Flops 74LVC273D/SOT163/SO20 1 334Prieinamumas
2 000Tikėtina 2026-02-23
Min.: 1
Daugkart.: 1
Reel: 2 000

D-Type Edge Triggered Flip-Flop LVC 1 Circuit SOIC-20 Single-Ended Non-Inverting 6 ns at 3.3 V - 24 mA 1.2 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip Flops 74LVC273PW/SOT360/TSSOP20 5 021Prieinamumas
27 500Tikėtina 2026-02-24
Min.: 1
Daugkart.: 1
Reel: 2 500

D-Type Edge Triggered Flip-Flop LVC 1 Circuit TSSOP-20 Single-Ended Non-Inverting 6 ns at 3.3 V - 24 mA 1.2 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip Flops 74LVC374AD/SOT163/SO20 2 302Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

D-Type Flip-Flop LVC 8 Circuit SOIC-20 Single-Ended Non-Inverting 9 ns - 24 mA 1.2 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip Flops 74LVC574AD/SOT163/SO20 2 597Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

D-Type Edge Triggered Flip-Flop LVC 1 Circuit SOIC-20 Single-Ended Non-Inverting 3.2 ns at 3.3 V - 24 mA 1.2 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip Flops 74LVC574APW/SOT360/TSSOP20 2 277Prieinamumas
5 000Tikėtina 2026-06-22
Min.: 1
Daugkart.: 1
Reel: 2 500

D-Type Edge Triggered Flip-Flop LVC 1 Circuit TSSOP-20 Single-Ended Non-Inverting 3.2 ns at 3.3 V - 24 mA 1.2 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip Flops 74AHC1G79GV/SOT753/SO5 9 351Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

D-Type Edge Triggered Flip-Flop AHC 1 Circuit Single-Ended SC-74A-5 Single-Ended Non-Inverting 3.5 ns at 5 V - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip Flops 74AHCT1G79GV/SOT753/SO5 3 419Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

D-Type Edge Triggered Flip-Flop AHCT 1 Circuit Single-Ended SC-74A-5 Single-Ended Non-Inverting 3.5 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip Flops 74AHCT574PW/SOT360/TSSOP20 515Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

D-Type Edge Triggered Flip-Flop AHCT 1 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 4.4 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip Flops 74AUP1G175GM/SOT886/XSON6 2 355Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

CMOS AUP 1 Circuit Single-Ended XSON-6 Single-Ended Non-Inverting 19.5 ns - 4 mA 4 mA 800 mV 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip Flops 74AUP1G175GW/SOT363/SC-88 2 158Prieinamumas
6 000Tikėtina 2026-02-24
Min.: 1
Daugkart.: 1
Reel: 3 000

CMOS AUP 1 Circuit Single-Ended TSSOP-6 Single-Ended Non-Inverting 19.5 ns - 4 mA 4 mA 800 mV 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip Flops 74AUP1G374GW/SOT363/SC-88 8 323Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

CMOS AUP 1 Circuit Single-Ended TSSOP-6 Single-Ended Non-Inverting 20.5 ns - 4 mA 4 mA 800 mV 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip Flops 74LVC1G175GM/SOT886/XSON6 17 179Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

D-Type Flip-Flop LVC 1 Circuit XSON-6 Single-Ended Non-Inverting 3.1 ns at 3.3 V - 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip Flops 74LVC1G175GV/SOT457/SC-74 6 974Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

D-Type Flip-Flop LVC 1 Circuit TSOP-6 Single-Ended Non-Inverting 3.1 ns at 3.3 V - 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip Flops 74LVC1G79GV/SOT753/SO5 2 310Prieinamumas
3 000Tikėtina 2026-02-24
Min.: 1
Daugkart.: 1
Reel: 3 000

D-Type Edge Triggered Flip-Flop LVC 1 Circuit SC-74A-5 Single-Ended Non-Inverting 2.2 ns at 3.3 V - 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip Flops 74LVC1G79GW/SOT353/UMT5 5 537Prieinamumas
6 000Tikėtina 2026-03-13
Min.: 1
Daugkart.: 1
Reel: 3 000

D-Type Edge Triggered Flip-Flop LVC 1 Circuit TSSOP-5 Single-Ended Non-Inverting 5 ns at 4.5 V to 5.5 V - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel

onsemi Flip Flops SINGLE D-TYPE F/F 10 577Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

CMOS NL17SZ 1 Circuit CMOS SC-74-6 CMOS Non-Inverting 9.8 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Flip Flops 16-Bit D Flip-Flop 832Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

D-Type Flip-Flop 74LC 2 Circuit Single-Ended TSSOP-48 Single-Ended Non-Inverting 6.5 ns - 24 mA 24 mA 2 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Flip Flops Oct D-Type Flip-Flop 692Prieinamumas
Min.: 1
Daugkart.: 1

D-Type Flip-Flop HC 8 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 135 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 85 C Tube
onsemi Flip Flops Oct D-Type Flip-Flop 1 160Prieinamumas
Min.: 1
Daugkart.: 1

D-Type Flip-Flop HC 8 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 135 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 85 C Tube
onsemi Flip Flops Oct D-Type Flip-Flop 40Prieinamumas
2 000Tikėtina 2026-08-11
Min.: 1
Daugkart.: 1
Reel: 1 000

D-Type Flip-Flop HC 8 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 135 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Flip Flops 3-ST Oct D Flip-Flop 814Prieinamumas
Min.: 1
Daugkart.: 1

D-Type Flip-Flop HC 8 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 230 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 40 C + 85 C Tube

onsemi Flip Flops 3-ST Oct D Flip-Flop 985Prieinamumas
Min.: 1
Daugkart.: 1

D-Type Edge Triggered Flip-Flop HC 8 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 155 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 40 C + 85 C Tube

onsemi Flip Flops 3-ST Oct D Flip-Flop 716Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

D-Type Edge Triggered Flip-Flop HC 8 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 155 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel