Reel Jutiklis Interface

Rezultatai: 472
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Tipas Interface Type Maksimali Maitinimo Įtampa Maitinimo Įtampa - Min. Darbinė Maitinimo Srovė Minimali darbinė temperatūra Didžiausia darbinė temperatūra Montavimo stilius Pakuotė / Korpusas ESD apsauga Kvalifikacija Pakavimas
Allegro MicroSystems Jutiklis Interface HALL WHEEL SPEED SENSOR IN SN PACKAGE 1 671Prieinamumas
Min.: 1
Daugkart.: 1
: 800

Hall Effect 24 V 4 V 16 mA - 40 C + 150 C PCB Mount Reel, Cut Tape, MouseReel
Allegro MicroSystems Jutiklis Interface ATS605LSGTN-T 35Prieinamumas
4 800Tikėtina 2026-08-03
Min.: 1
Daugkart.: 1
: 800

Hall Effect 24 V 4 V 8.5 mA - 40 C + 150 C Through Hole Reel, Cut Tape, MouseReel
Texas Instruments Jutiklis Interface Differential inducti ve switch for MCU-l A 595-LDC0851HDSGT 3 459Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

20 uA - 40 C + 125 C SMD/SMT WSON-8 Reel, Cut Tape, MouseReel
Texas Instruments Jutiklis Interface Sensor Signal Condit ioner With 0V-to-5V A 595-PGA302EPWR 209Prieinamumas
Min.: 1
Daugkart.: 1
: 250

Sensor Signal Conditioner I2C 5.5 V 4.5 V 6.5 mA - 40 C + 150 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Texas Instruments Jutiklis Interface Vout Prgrmble Sensor Conditioner 56Prieinamumas
1 250Pagal užsakymą
Min.: 1
Daugkart.: 1
: 250

5.5 V 2.7 V - 55 C + 150 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Texas Instruments Jutiklis Interface IO-Link device trans ceiver with integra A 595-TIOL1113DMWT 377Prieinamumas
Min.: 1
Daugkart.: 1
: 1 500

IO-Link Device Transceiver 3-Wire 36 V 7 V 2 mA - 40 C + 125 C SMD/SMT VSON-10 Reel, Cut Tape, MouseReel
Texas Instruments Jutiklis Interface IO-Link device trans ceiver with integra A 595-TIOL1115DMWR 264Prieinamumas
Min.: 1
Daugkart.: 1
: 250

IO-Link Device Transceiver 3-Wire 36 V 7 V 2 mA - 40 C + 125 C SMD/SMT VSON-10 Reel, Cut Tape, MouseReel
Texas Instruments Jutiklis Interface Digital sensor outpu t driver with integ A 595-TIOS1013DMWT 74Prieinamumas
1 500Tikėtina 2026-06-05
Min.: 1
Daugkart.: 1
: 1 500

Digital Output Switch Serial, SPI 36 V 7 V 2 mA - 40 C + 125 C SMD/SMT VSON-10 Reel, Cut Tape, MouseReel
Texas Instruments Jutiklis Interface Prec Vltg-to-Crnt Co nv/Transmitter A 59 A 595-XTR111AIDRCT 52Prieinamumas
12 000Tikėtina 2026-05-25
Min.: 1
Daugkart.: 1
: 3 000

Current Transmitter 3-Wire 40 V 8 V 450 uA - 40 C + 125 C SMD/SMT VSON-10 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Jutiklis Interface Cold-Junction Compensated Thermocouple-t 22Prieinamumas
5 000Tikėtina 2026-08-03
Min.: 1
Daugkart.: 1
: 2 500

Thermocouple to Digital Converter Serial, 3-Wire, SPI SMD/SMT SO-8 Reel, Cut Tape, MouseReel
Vishay Semiconductors Jutiklis Interface Prox, ALS w/IR, I2C 7-bit Slave 0x41 843Prieinamumas
Min.: 1
Daugkart.: 1
: 3 300

3.6 V 2.5 V 300 uA - 40 C + 105 C SMD/SMT 4 mm x 2.36 mm x 0.75 mm AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Jutiklis Interface PS, ALS, Muxx, Drvr AEC-Q101 Qualified 17Prieinamumas
Min.: 1
Daugkart.: 1
: 7 000

3.6 V 2.5 V 300 uA - 40 C + 105 C SMD/SMT QFN-8 AEC-Q101 Reel, Cut Tape, MouseReel
Semtech Jutiklis Interface PerSe Connect, High Performance 2-Channel SAR Sensor 1 347Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

2 V 1.7 V 29 uA - 40 C + 85 C SMD/SMT WLCSP-8 Reel, Cut Tape, MouseReel

Renesas Electronics Jutiklis Interface Adv Diff Sensor Signal Conditioner 189Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

SMD/SMT SSOP-16 Reel, Cut Tape, MouseReel

Renesas Electronics Jutiklis Interface TSSOP / 16 / 5X4MM-0 3 935Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

Sensor Signal Conditioner I2C 5.5 V 4.5 V 5.5 mA - 40 C + 150 C SMD/SMT TSSOP-16 Reel, Cut Tape
Texas Instruments Jutiklis Interface PGA300 Signal Condit ioner and Transmitt A 595-PGA300ARHHT 52Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

Sensor Signal Conditioner 1-Wire 30 V 3.3 V 2.5 mA - 40 C + 150 C SMD/SMT VQFN-36 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Jutiklis Interface Low-Cost Precision Sensor Signal Conditi 38Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

Sensor Signal Conditioner Serial 5.5 V 4.5 V 2 mA - 40 C + 125 C SMD/SMT SSOP-16 Reel, Cut Tape, MouseReel
Azoteq Jutiklis Interface 2 x Capacitive, Hall-effect & Inductive (v2) 6 334Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

3.3 V 1.8 V 10 mA - 20 C + 85 C SMD/SMT WLCSP-9 Reel, Cut Tape, MouseReel

ScioSense Jutiklis Interface Ultrasonic flow converter with CPU & flow firmware in QFN32 66Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

SMD/SMT QFN-32 Reel, Cut Tape
Allegro MicroSystems Jutiklis Interface TRUE ZERO SPEED DIGITAL SPEED SENSOR 59Prieinamumas
Min.: 1
Daugkart.: 1
: 800

Reel, Cut Tape, MouseReel
Azoteq Jutiklis Interface 1 CH Capacitive Touch & Proximity Sensor for SAR 2 922Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

3.6 V 1.8 V - 40 C + 85 C SMD/SMT Reel, Cut Tape

Texas Instruments Jutiklis Interface LVDT sensor signal c onditioner 48-HTQFP
1 000Tikėtina 2026-06-08
Min.: 1
Daugkart.: 1
: 1 000

LVDT Sensor Signal Conditioner 1-Wire, SPI 30 V 3.5 V 12.5 mA - 40 C + 125 C SMD/SMT HTQFP-48 Reel, Cut Tape, MouseReel

Texas Instruments Jutiklis Interface Prec Vltg-to-Crnt Co nv/Transmitter A 59 A 595-XTR111AIDGQT
39 506Tikėtina 2026-07-27
Min.: 1
Daugkart.: 1
Maks.: 260
: 2 500

Current Transmitter 3-Wire 40 V 8 V 450 uA - 40 C + 125 C SMD/SMT HVSSOP-10 Reel, Cut Tape, MouseReel
Allegro MicroSystems Jutiklis Interface DUAL OUTPUT DIRECTION DETECTION SPEED SENSOR
14 235Pagal užsakymą
Min.: 1
Daugkart.: 1
: 800
Hall Effect 24 V 4 V - 40 C + 160 C SMD/SMT Reel, Cut Tape, MouseReel
Allegro MicroSystems Jutiklis Interface TRUE ZERO SPEED GEAR TOOTH SENSOR
4 705Tikėtina 2026-08-06
Min.: 1
Daugkart.: 1
: 800

Hall Effect 24 V 4 V 7 mA - 40 C + 150 C Through Hole Reel, Cut Tape, MouseReel