Reel Jutiklis Interface

Rezultatai: 472
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Tipas Interface Type Maksimali Maitinimo Įtampa Maitinimo Įtampa - Min. Darbinė Maitinimo Srovė Minimali darbinė temperatūra Didžiausia darbinė temperatūra Montavimo stilius Pakuotė / Korpusas ESD apsauga Kvalifikacija Pakavimas
Texas Instruments Jutiklis Interface IO-Link device trans ceiver with low res 4 435Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

IO-Link Device Transceiver 3-Wire 36 V 7 V 2 mA - 40 C + 125 C SMD/SMT VSON-10 8 kV Reel, Cut Tape, MouseReel
Texas Instruments Jutiklis Interface IO-Link device trans ceiver with low res 6 557Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

36 V 7 V - 40 C + 125 C SMD/SMT VSON-10 Reel, Cut Tape, MouseReel
Texas Instruments Jutiklis Interface Digital sensor outpu t driver with integ A 595-TIOS1015DMWT 4 542Prieinamumas
Min.: 1
Daugkart.: 1
: 1 500

Digital Output Switch Serial, SPI 36 V 7 V 2 mA - 40 C + 125 C SMD/SMT VSON-10 Reel, Cut Tape, MouseReel
Texas Instruments Jutiklis Interface Knock Sensor Interfa ce A 595-TPIC8101DW A 595-TPIC8101DW 3 271Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

Knock Sensor Interface Serial, 4-Wire, SPI 4.75 V 5.25 V 20 mA - 40 C + 125 C SMD/SMT SOIC-20 Reel, Cut Tape, MouseReel
Texas Instruments Jutiklis Interface 4-20mA Current Loop Transmitters A 595-X A 595-XTR115U 5 082Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

Current Transmitter 2-Wire 36 V 7.5 V 200 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Jutiklis Interface 4-20mA Current Loop Transmitters A 595-X A 595-XTR116U 541Prieinamumas
2 500Tikėtina 2026-06-01
Min.: 1
Daugkart.: 1
: 2 500

Current Transmitter 2-Wire 36 V 7.5 V 200 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Jutiklis Interface 4-20mA Current Loop Transmitters A 595-X A 595-XTR116UA 868Prieinamumas
7 500Tikėtina 2026-05-25
Min.: 1
Daugkart.: 1
: 2 500

Current Transmitter 2-Wire 36 V 7.5 V 200 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel

Texas Instruments Jutiklis Interface XTR117 4-20mA Crnt L oop Transmitter A 5 A 595-XTR117AIDGKT 5 977Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

Current Transmitter 40 V 7.5 V 130 uA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Jutiklis Interface XTR117 4-20mA Crnt L oop Transmitter A 5 A 595-XTR117AIDRBT 4 437Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Current Transmitter 40 V 7.5 V 130 uA - 40 C + 125 C SMD/SMT SON-8 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Jutiklis Interface 1-WIRE THRMOCPLE TO DIG CONV K TYPE 736Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

Thermocouple to Digital Converter 3.7 V 3 V - 40 C + 125 C SMD/SMT TDFN-10 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Jutiklis Interface Cold-Junction Compensated Thermocouple-t 2 493Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

Thermocouple to Digital Converter Serial, 3-Wire, SPI SMD/SMT SO-8 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Jutiklis Interface Variable-Reluctance Jutiklis Interface wit 1 150Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

Variable Reluctance Sensor Interface Serial, 3-Wire, SPI 5.5 V 4.5 V 4.7 mA - 40 C + 125 C SMD/SMT QSOP-16 Reel, Cut Tape, MouseReel
Vishay Semiconductors Jutiklis Interface Prox, ALS w/IR, I2C 7-bit Slave 0x51 1 778Prieinamumas
Min.: 1
Daugkart.: 1
: 3 300

3.6 V 2.5 V 300 uA - 40 C + 105 C SMD/SMT 4 mm x 2.36 mm x 0.75 mm AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Jutiklis Interface PS, ALS, Muxx, Drvr AEC-Q101 Qualified 2 118Prieinamumas
Min.: 1
Daugkart.: 1
: 1 800

3.6 V 2.5 V 300 uA - 40 C + 105 C SMD/SMT AEC-Q101 Reel, Cut Tape, MouseReel
Semtech Jutiklis Interface 1.8V Input 400kHz I2 C 3Cap Sensor Input 2 215Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

2 V 1.7 V 22 uA - 40 C + 85 C SMD/SMT WLCSP-8 Reel, Cut Tape, MouseReel

Semtech Jutiklis Interface SX9331 1.8X2.1 10L DFN 1 858Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

SMD/SMT Reel, Cut Tape, MouseReel
Allegro MicroSystems Jutiklis Interface High-Performance GMR AK Protocol Wheel Speed and Direction Sensor IC 11 908Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

Magnetoresistive 24 V 5.5 V 28 mA - 40 C + 160 C Reel, Cut Tape, MouseReel
Allegro MicroSystems Jutiklis Interface High-Performance GMR AK Protocol Wheel Speed and Direction Sensor IC 11 880Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

Magnetoresistive 24 V 5.5 V 28 mA - 40 C + 160 C Reel, Cut Tape, MouseReel
Allegro MicroSystems Jutiklis Interface 2-WIRE DIRECTION WHEEL SPEED SENSOR WITH 3 936Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

Reel, Cut Tape
Vishay Semiconductors Jutiklis Interface INTEG. PROX ALS I C SENS -E4 931Prieinamumas
Min.: 1
Daugkart.: 1
: 1 800

Reel, Cut Tape
Allegro MicroSystems Jutiklis Interface DUAL OUTPUT DIRECTION DETECTION SPEED SENSOR 11 904Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000
Hall Effect 24 V 4 V 10 mA - 40 C + 160 C Reel, Cut Tape, MouseReel
Allegro MicroSystems Jutiklis Interface 2-WIRE GENERAL SALES GMR WHEEL SPEED & DIRECTION SENSOR 11 962Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

Reel, Cut Tape, MouseReel
Allegro MicroSystems Jutiklis Interface 3-WIRE TRANSMISSION SPEED SENSOR 1 213Prieinamumas
Min.: 1
Daugkart.: 1
: 800

Hall Effect 24 V 4.6 V 12 mA - 40 C + 150 C Through Hole Reel, Cut Tape, MouseReel
STMicroelectronics Jutiklis Interface 18 to 32.5V IO-Link PHY2 Transceiver IC 3 593Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

IO-Link Master Transceiver IO-Link, Serial 32.5 V 18 V 4 mA - 25 C + 125 C SMD/SMT VFQFPN-26 Reel, Cut Tape, MouseReel
STMicroelectronics Jutiklis Interface IO-Link communication transceiver device IC 2 621Prieinamumas
3 000Pagal užsakymą
Min.: 1
Daugkart.: 1
: 3 000

IO-Link Device Transceiver IO-Link, Serial 36 V 7 V 2.5 mA - 40 C + 125 C SMD/SMT DFN-12 Reel, Cut Tape, MouseReel