Analog Devices / Maxim Integrated RS-422/RS-485 sąsajos integrinis grandynas

Rezultatai: 750
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Montavimo stilius Pakuotė / Korpusas Funkcija Vairuotojų skaičius Imtuvų skaičius Duomenų perdavimo sparta Maksimali Maitinimo Įtampa Maitinimo Įtampa - Min. Minimali darbinė temperatūra Didžiausia darbinė temperatūra Kvalifikacija Pakavimas
Analog Devices / Maxim Integrated RS-422/RS-485 sąsajos integrinis grandynas +3.0V to +5.5V, 1 A, RS-232/RS-485/422 Multiprotocol Transceivers 2 312Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

MAX3160 SMD/SMT SSOP-20 Transceiver 2 Driver 2 Receiver 250 kb/s 5.5 V 3 V 0 C + 70 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 sąsajos integrinis grandynas +3.0V to +5.5V, 1 A, RS-232/RS-485/422 Multiprotocol Transceivers 815Prieinamumas
Min.: 1
Daugkart.: 1

MAX3160 SMD/SMT SSOP-20 Transceiver 2 Driver 2 Receiver 10 Mb/s 5.5 V 3 V - 40 C + 85 C Tube
Analog Devices / Maxim Integrated RS-422/RS-485 sąsajos integrinis grandynas +3.0V to +5.5V, 1 A, RS-232/RS-485/422 Multiprotocol Transceivers 2 316Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

MAX3160 SMD/SMT SSOP-20 Transceiver 2 Driver 2 Receiver 10 Mb/s 5.5 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 sąsajos integrinis grandynas 15kV ESD-Protected, +3.0V to +5.5V, 10n 2 106Prieinamumas
Min.: 1
Daugkart.: 1

MAX3160E SMD/SMT SSOP-20 Transceiver 2 Driver 2 Receiver 10 Mb/s 5.5 V 3 V - 40 C + 85 C Tube

Analog Devices / Maxim Integrated RS-422/RS-485 sąsajos integrinis grandynas 15kV ESD-Protected, +3.0V to +5.5V, 10n 894Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

MAX3160E SMD/SMT SSOP-20 Transceiver 2 Driver 2 Receiver 250 kb/s 5.5 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 sąsajos integrinis grandynas 15kV ESD-Protected, +3.0V to +5.5V, 10n 732Prieinamumas
Min.: 1
Daugkart.: 1

MAX3160E SMD/SMT SSOP-20 Transceiver 2 Driver 2 Receiver 10 Mb/s 5.5 V 3 V - 40 C + 85 C Tube

Analog Devices / Maxim Integrated RS-422/RS-485 sąsajos integrinis grandynas 15kV ESD-Protected, +3.0V to +5.5V, 10n 17 855Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

MAX3160E SMD/SMT SSOP-20 Transceiver 2 Driver 2 Receiver 250 kb/s 5.5 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 sąsajos integrinis grandynas 15kV ESD-Protected 52Mbps, 3V to 5.5V, SOT23 RS-485/RS-422 True Fail-Safe Receivers 47 966Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

MAX3280E SMD/SMT SOT-23-5 Receiver 0 Driver 1 Receiver 52 Mb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 sąsajos integrinis grandynas RS-485/RS-422 Transceivers with Preempha 1 964Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

MAX3292 SMD/SMT SO-14 1 Driver 1 Receiver 10 Mb/s 5 V 5 V 0 C + 70 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 sąsajos integrinis grandynas +3.3V and +5.0V, RS-485 Half Duplex Transceiver with 65V Fault Protection, 40V CMR, and 40kV ESD 12 133Prieinamumas
Min.: 1
Daugkart.: 1

SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 2 Mb/s 3 V 5.5 V - 40 C + 125 C Tube
Analog Devices / Maxim Integrated RS-422/RS-485 sąsajos integrinis grandynas 3.3V, High-Speed, RS-485/RS-422 Transcei 4 098Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

MAX3362 SMD/SMT SOT-23-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 3.465 V 3.135 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 sąsajos integrinis grandynas 3.3V, High-Speed, RS-485/RS-422 Transcei 25 347Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

MAX3362 SMD/SMT SOT-23-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 3.465 V 3.135 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 sąsajos integrinis grandynas +5V, Fail-Safe, 40Mbps, Profibus RS-485/ 3 701Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

MAX3467 SMD/SMT SOIC-Narrow-8 Transceiver 1 Driver 1 Receiver 40 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 sąsajos integrinis grandynas 1.6 A, RS-485/RS-422, Half Duplex, Differential Transceiver for Battery-Powered Systems 6 423Prieinamumas
Min.: 1
Daugkart.: 1

MAX3471 SMD/SMT uMAX-8 Transceiver 1 Driver 1 Receiver 64 kb/s 5.5 V 2.5 V - 40 C + 85 C Tube
Analog Devices / Maxim Integrated RS-422/RS-485 sąsajos integrinis grandynas 1.6 A, RS-485/RS-422, Half Duplex, Differential Transceiver for Battery-Powered Systems 3 658Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

MAX3471 SMD/SMT uMAX-8 Transceiver 1 Driver 1 Receiver 64 kb/s 5.5 V 2.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 sąsajos integrinis grandynas +3.3V-Powered, 20kV ESD-Protected, 20Mbps and Slew-Rate-Limited RS-485/RS-422 Transceivers 8 481Prieinamumas
Min.: 1
Daugkart.: 1

MAX3483 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 3.6 V 3 V - 40 C + 125 C Tube
Analog Devices / Maxim Integrated RS-422/RS-485 sąsajos integrinis grandynas 3.3V Powered, 15kV ESD-Protected, 12Mbps, Slew-Rate-Limited True RS-485/RS-422 Transceivers 3 083Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

MAX3483E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 3.3 V 3.3 V 0 C + 70 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 sąsajos integrinis grandynas 3.3V Powered, 15kV ESD-Protected, 12Mbps, Slew-Rate-Limited True RS-485/RS-422 Transceivers 2 613Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

MAX3483E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 sąsajos integrinis grandynas 3.3V Powered, 10Mbps and Slew-Rate Limit 5 774Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

MAX3485 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 3.3 V 3.3 V 0 C + 70 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 sąsajos integrinis grandynas 3.3V Powered, 15kV ESD-Protected, 12Mbps, Slew-Rate-Limited True RS-485/RS-422 Transceivers 2 250Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

MAX3485E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 12 Mb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 sąsajos integrinis grandynas 3.3V Powerd, 10Mbps and Slew-Rate Limite 4 566Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

MAX3485 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 sąsajos integrinis grandynas 3.3V Powered, 10Mbps and Slew-Rate Limit 9 129Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

MAX3490 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 3.3 V 3.3 V 0 C + 70 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 sąsajos integrinis grandynas 3.3V Powered, 15kV ESD-Protected, 12Mbps, Slew-Rate-Limited True RS-485/RS-422 Transceivers 4 578Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

MAX3490E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 12 Mb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 sąsajos integrinis grandynas 3.3V Powered, 10Mbps and Slew-Rate Limit 7 139Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

MAX3491 SMD/SMT SO-14 Transceiver 1 Driver 1 Receiver 10 Mb/s 3.6 V 3 V 0 C + 70 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 sąsajos integrinis grandynas 3.3V Powered, 15kV ESD-Protected, 12Mbps, Slew-Rate-Limited True RS-485/RS-422 Transceivers 2 293Prieinamumas
2 500Tikėtina 2026-03-03
Min.: 1
Daugkart.: 1
Reel: 2 500

MAX3491E SMD/SMT SO-14 Transceiver 1 Driver 1 Receiver 12 Mb/s 3.6 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel