Analog Devices / Maxim Integrated RS-422/RS-485 sąsajos integrinis grandynas

Rezultatai: 750
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Montavimo stilius Pakuotė / Korpusas Funkcija Vairuotojų skaičius Imtuvų skaičius Duomenų perdavimo sparta Maksimali Maitinimo Įtampa Maitinimo Įtampa - Min. Minimali darbinė temperatūra Didžiausia darbinė temperatūra Kvalifikacija Pakavimas

Analog Devices / Maxim Integrated RS-422/RS-485 sąsajos integrinis grandynas +3.3V, 15kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceivers 90Prieinamumas
Min.: 1
Daugkart.: 1

MAX3071E Through Hole PDIP-8 Transceiver 1 Driver 1 Receiver 250 kb/s 3.3 V 3.3 V - 40 C + 125 C Tube

Analog Devices / Maxim Integrated RS-422/RS-485 sąsajos integrinis grandynas +3.3V, 15kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceivers 121Prieinamumas
Min.: 1
Daugkart.: 1

MAX3075E Through Hole PDIP-8 Transceiver 1 Driver 1 Receiver 500 kb/s 3.3 V 3.3 V - 40 C + 125 C Tube

Analog Devices / Maxim Integrated RS-422/RS-485 sąsajos integrinis grandynas 20Mbps Full-Duplex RS-485/RS-422 Transceivers with 40kV ESD Protection 1 357Prieinamumas
Min.: 1
Daugkart.: 1

MAX33048 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 5.5 V 3 V - 40 C + 125 C Tube
Analog Devices / Maxim Integrated RS-422/RS-485 sąsajos integrinis grandynas High-Speed Quad RS-422/RS-485 Receivers with 65V Fault Protection, 25V CMR, and 25kV ESD Protection 1 912Prieinamumas
Min.: 1
Daugkart.: 1

MAX33076 SMD/SMT SOIC-16 Tube
Analog Devices / Maxim Integrated RS-422/RS-485 sąsajos integrinis grandynas Half-Duplex RS-485/RS-422 Transceivers i 4 441Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

MAX13485E SMD/SMT SOIC-Narrow-8 Transceiver 1 Driver 1 Receiver 500 kb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 sąsajos integrinis grandynas Half-Duplex RS-485/RS-422-Compatible Tra 6 049Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

MAX13487E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 500 kb/s 5.25 V 4.75 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 sąsajos integrinis grandynas High-Speed 3.3V/5V RS-485/RS-422 Transceiver with 35kV HBM ESD Protection 3 365Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

MAX14783E SMD/SMT SOIC-Narrow-8 Transceiver 1 Driver 1 Receiver 42 Mb/s 5.5 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 sąsajos integrinis grandynas Complete, Isolated RS-485/RS-422 Data In 496Prieinamumas
Min.: 1
Daugkart.: 1

MAX1480B Through Hole PDIP-28 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V 0 C + 70 C Tube
Analog Devices / Maxim Integrated RS-422/RS-485 sąsajos integrinis grandynas Software-Selectable, Half-/Full-Duplex, Slew-Rate-Limited,12Mbps, RS-485/RS-422 Transceivers in MAX Package 5 976Prieinamumas
Min.: 1
Daugkart.: 1

MAX1484 SMD/SMT uMAX-10 Transceiver 1 Driver 1 Receiver 12 Mb/s 5 V 5 V - 40 C + 85 C Tube

Analog Devices / Maxim Integrated RS-422/RS-485 sąsajos integrinis grandynas High Speed Half-Duplex RS-485/RS-422 Tra 2 268Prieinamumas
Min.: 1
Daugkart.: 1

MAX22500E SMD/SMT TDFN-EP-10 Transceiver 1 Driver 1 Receiver 100 Mb/s 5.5 V 3 V - 40 C + 125 C Tube
Analog Devices / Maxim Integrated RS-422/RS-485 sąsajos integrinis grandynas 50Mbps RS-485 Transceiver 5 281Prieinamumas
Min.: 1
Daugkart.: 1

MAX22507E/MAX22508E SMD/SMT uMAX-10 Transceiver 1 Driver 1 Receiver 50 Mb/s 5.5 V 3 V - 40 C + 125 C Tube
Analog Devices / Maxim Integrated RS-422/RS-485 sąsajos integrinis grandynas 15kV ESD-Protected, Fail-Safe, 20Mbps, Slew-Rate-Limited RS-485/RS-422 Transceivers in a SOT 4 744Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

MAX3060E SMD/SMT SOT-23-8 Transceiver 1 Driver 1 Receiver 115 kb/s 5.25 V 4.75 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 sąsajos integrinis grandynas 15kV ESD-Protected, Fail-Safe, 20Mbps, Slew-Rate-Limited RS-485/RS-422 Transceivers in a SOT 4 762Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

MAX3062E SMD/SMT SOT-23-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 5.25 V 4.75 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 sąsajos integrinis grandynas +3.3V, 15kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceivers 2 496Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

MAX3070E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 250 kb/s 3.3 V 3.3 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 sąsajos integrinis grandynas +3.3V, 15kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceivers 5 570Prieinamumas
Min.: 1
Daugkart.: 1

MAX3071E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 3.3 V 3.3 V - 40 C + 85 C Tube

Analog Devices / Maxim Integrated RS-422/RS-485 sąsajos integrinis grandynas +3.3V, 15kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceivers 3 921Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

MAX3071E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 sąsajos integrinis grandynas +3.3V, 15kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceivers 4 657Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

MAX3072E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 sąsajos integrinis grandynas +3.3V, 15kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceivers 3 636Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

MAX3076E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 16 Mb/s 3.3 V 3.3 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 sąsajos integrinis grandynas +3.3V, 15kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceivers 3 214Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

MAX3076E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 16 Mb/s 3.3 V 3.3 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 sąsajos integrinis grandynas +3.3V, 15kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceivers 4 603Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

MAX3078E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 16 Mb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 sąsajos integrinis grandynas +3.3V, 15kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceivers 2 707Prieinamumas
Min.: 1
Daugkart.: 1

MAX3079E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 250 kb/s, 500 kb/s, 16 Mb/s 3.3 V 3.3 V - 40 C + 85 C Tube

Analog Devices / Maxim Integrated RS-422/RS-485 sąsajos integrinis grandynas +3.3V, 15kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceivers 4 537Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

MAX3079E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 250 kb/s, 500 kb/s, 16 Mb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 sąsajos integrinis grandynas Fail-Safe, High-Speed (10Mbps), Slew-Rat 4 688Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

MAX3081 SMD/SMT SOIC-Narrow-8 Transceiver 1 Driver 1 Receiver 115 kb/s 5 V 5 V 0 C + 70 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 sąsajos integrinis grandynas Fail-Safe, High-Speed (10Mbps), Slew-Rat 4 646Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

MAX3088 SMD/SMT SO-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5 V 5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 sąsajos integrinis grandynas 15kV ESD-Protected, 10Mbps, 3V/5V, Quad RS-422/RS-485 Receivers 13 847Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

MAX3096 SMD/SMT SO-Narrow-16 Receiver 0 Driver 4 Receiver 10 Mb/s 3.3 V 3.3 V 0 C + 70 C Reel, Cut Tape, MouseReel