Analog Devices / Maxim Integrated RS-422/RS-485 sąsajos integrinis grandynas

Rezultatai: 750
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Montavimo stilius Pakuotė / Korpusas Funkcija Vairuotojų skaičius Imtuvų skaičius Duomenų perdavimo sparta Maksimali Maitinimo Įtampa Maitinimo Įtampa - Min. Minimali darbinė temperatūra Didžiausia darbinė temperatūra Kvalifikacija Pakavimas

Analog Devices / Maxim Integrated RS-422/RS-485 sąsajos integrinis grandynas 3.3V Powered, 10Mbps and Slew-Rate Limit 132Prieinamumas
Min.: 1
Daugkart.: 1

MAX3490 Through Hole PDIP-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 3.3 V 3.3 V - 40 C + 85 C Tube

Analog Devices / Maxim Integrated RS-422/RS-485 sąsajos integrinis grandynas Half-Duplex RS-485/RS-422 Transceivers i 2 481Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

MAX13485E SMD/SMT uDFN-8 1 Driver 1 Receiver 500 kb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 sąsajos integrinis grandynas 500Kbps 3.3V to 5V RS-485/RS-422 Transceiver with 35kV HBM ESD Protection 2 064Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

MAX14782E SMD/SMT TDFN-EP-8 Transceiver 1 Driver 1 Receiver 500 kb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 sąsajos integrinis grandynas Software-Selectable, Half-/Full-Duplex, Slew-Rate-Limited,12Mbps, RS-485/RS-422 Transceivers in MAX Package 291Prieinamumas
Min.: 1
Daugkart.: 1

MAX1481 SMD/SMT uMAX-10 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V 0 C + 70 C Tube
Analog Devices / Maxim Integrated RS-422/RS-485 sąsajos integrinis grandynas 10kV ESD-Protected, Quad 5V RS-485/RS-422 Transmitters 126Prieinamumas
Min.: 1
Daugkart.: 1

MAX3041 SMD/SMT SO-Narrow-16 Driver 4 Driver 0 Receiver 2.5 Mb/s 5.25 V 4.75 V 0 C + 70 C Tube
Analog Devices / Maxim Integrated RS-422/RS-485 sąsajos integrinis grandynas Fail-Safe, High-Speed (10Mbps), Slew-Rat 2 448Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

MAX3080 SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 115 kb/s 5 V 5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 sąsajos integrinis grandynas Low-Power, Slew-Rate-Limited RS-485/RS-4 334Prieinamumas
Min.: 1
Daugkart.: 1

MAX490 SMD/SMT uMAX-8 Transceiver 1 Driver 1 Receiver 2.5 Mb/s 5 V 5 V 0 C + 70 C Tube
Analog Devices / Maxim Integrated RS-422/RS-485 sąsajos integrinis grandynas +5.0V, 15kV ESD-Protected, Fail-Safe, H 649Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

MAX13082E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 sąsajos integrinis grandynas 500Kbps 3.3V to 5V RS-485/RS-422 Transceiver with 35kV HBM ESD Protection 687Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

MAX14782E SMD/SMT uMAX-8 Transceiver 1 Driver 1 Receiver 500 kb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 sąsajos integrinis grandynas 20 A, 1/8-Unit-Load, Slew-Rate-Limited, RS-485 Transceivers 246Prieinamumas
Min.: 1
Daugkart.: 1

MAX1483 Through Hole PDIP-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V 0 C + 70 C Tube
Analog Devices / Maxim Integrated RS-422/RS-485 sąsajos integrinis grandynas 15kV ESD-Protected, Fail-Safe, High-Speed (10Mbps), Slew-Rate-Limited RS-485/RS-422 Transceivers 1 706Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

MAX3085E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 500 kb/s 5.25 V 4.75 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 sąsajos integrinis grandynas 15kV ESD-Protected, Fail-Safe, High-Speed (10Mbps), Slew-Rate-Limited RS-485/RS-422 Transceivers 527Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

MAX3088E SMD/SMT SO-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 sąsajos integrinis grandynas 15kV ESD-Protected, Fail-Safe, High-Speed (10Mbps), Slew-Rate-Limited RS-485/RS-422 Transceivers 60Prieinamumas
Min.: 1
Daugkart.: 1

MAX3084E Through Hole PDIP-8 Transceiver 1 Driver 1 Receiver 500 kb/s 5 V 5 V - 40 C + 85 C Tube
Analog Devices / Maxim Integrated RS-422/RS-485 sąsajos integrinis grandynas 15kV ESD-Protected, Fail-Safe, High-Speed (10Mbps), Slew-Rate-Limited RS-485/RS-422 Transceivers 273Prieinamumas
Min.: 1
Daugkart.: 1

MAX3084E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 500 kb/s 5.25 V 4.75 V - 40 C + 85 C Tube
Analog Devices / Maxim Integrated RS-422/RS-485 sąsajos integrinis grandynas 3.3V Powered, 15kV ESD-Protected, 12Mbps, Slew-Rate-Limited True RS-485/RS-422 Transceivers 429Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

MAX3486E SMD/SMT SOIC-Narrow-8 Transceiver 1 Driver 1 Receiver 2.5 Mb/s 3.3 V 3.3 V 0 C + 70 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 sąsajos integrinis grandynas 2.75kVRMS Isolated 500kbps/25Mbps Full-Duplex RS-485/RS-422 Transceivers with 35kV ESD Protection 202Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

MAX14852 SMD/SMT SOIC-Wide-16 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 sąsajos integrinis grandynas 15kV ESD-Protected, +3.0V to +5.5V, 10n 46Prieinamumas
Min.: 1
Daugkart.: 1

MAX3162E SMD/SMT SSOP-28 Transceiver 2 Driver 2 Receiver 10 Mb/s 5.5 V 3 V - 40 C + 85 C Tube

Analog Devices / Maxim Integrated RS-422/RS-485 sąsajos integrinis grandynas 3.3V Powered, 15kV ESD-Protected, 12Mbps, Slew-Rate-Limited True RS-485/RS-422 Transceivers 134Prieinamumas
Min.: 1
Daugkart.: 1

MAX3488E Through Hole PDIP-8 Transceiver 1 Driver 1 Receiver 250 kb/s 3.3 V 3.3 V 0 C + 70 C Tube

Analog Devices / Maxim Integrated RS-422/RS-485 sąsajos integrinis grandynas 15kV ESD-Protected, Isolated, 3.3V RS-485/RS-422 Data Interfaces 14Prieinamumas
Min.: 1
Daugkart.: 1

MAX3480EB Through Hole PDIP-28 Transceiver 1 Driver 1 Receiver 160 kb/s 3.3 V 3.3 V - 40 C + 85 C Tube
Analog Devices / Maxim Integrated RS-422/RS-485 sąsajos integrinis grandynas 10kV ESD-Protected, Quad 5V RS-485/RS-422 Transmitters 208Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

MAX3042 SMD/SMT SO-Narrow-16 Driver 4 Driver 0 Receiver 20 Mb/s 5.25 V 4.75 V 0 C + 70 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 sąsajos integrinis grandynas +3.3V, 15kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceivers 90Prieinamumas
Min.: 1
Daugkart.: 1

MAX3071E Through Hole PDIP-8 Transceiver 1 Driver 1 Receiver 250 kb/s 3.3 V 3.3 V - 40 C + 125 C Tube

Analog Devices / Maxim Integrated RS-422/RS-485 sąsajos integrinis grandynas +3.3V, 15kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceivers 121Prieinamumas
Min.: 1
Daugkart.: 1

MAX3075E Through Hole PDIP-8 Transceiver 1 Driver 1 Receiver 500 kb/s 3.3 V 3.3 V - 40 C + 125 C Tube

Analog Devices / Maxim Integrated RS-422/RS-485 sąsajos integrinis grandynas +5V, Fail-Safe, 20Mbps, PROFIBUS RS-485/ 123Prieinamumas
Min.: 1
Daugkart.: 1

MAX3461 SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 20 Mb/s 5 V 5 V - 40 C + 85 C Tube

Analog Devices / Maxim Integrated RS-422/RS-485 sąsajos integrinis grandynas Complete, Isolated, 3.3V RS-485/RS-422 D 14Prieinamumas
Min.: 1
Daugkart.: 1

MAX3480A Through Hole PDIP-28 Transceiver 1 Driver 1 Receiver 2.5 Mb/s 3.3 V 3.3 V - 40 C + 85 C Tube

Analog Devices / Maxim Integrated RS-422/RS-485 sąsajos integrinis grandynas 20Mbps Full-Duplex RS-485/RS-422 Transceivers with 40kV ESD Protection 1 357Prieinamumas
Min.: 1
Daugkart.: 1

MAX33048 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 5.5 V 3 V - 40 C + 125 C Tube