Interface - CODEC

Rezultatai: 244
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminys Tipas Rezoliucija Konvertavimo rodiklis Interface Type Skaičius ADCs DAC skaičius Maksimali Maitinimo Įtampa Maitinimo Įtampa - Min. Minimali darbinė temperatūra Didžiausia darbinė temperatūra Montavimo stilius Pakuotė / Korpusas Kvalifikacija Pakavimas
Texas Instruments Interface - CODEC Low-Pwr 4-channel CO DEC A 595-TLV320AIC A 595-TLV320AIC34IZAS 640Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

Audio CODECs Audio CODEC, Stereo 24 bit 96 kHz Serial (I2C) 4 ADC 4 DAC 1.95 V, 3.6 V 1.525 V, 2,4 V - 40 C + 85 C SMD/SMT nFBGA-87 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODEC Lo-Pwr Stereo CODEC A 595-TLV320C3104IRH A 595-TLV320C3104IRHBT 1 996Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Audio CODECs Audio CODEC, Stereo 24 bit 96 kHz Serial (I2C) 2 ADC 2 DAC 3.6 V 1.1 V - 40 C + 85 C SMD/SMT VQFN-32 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODEC Lo-Pwr Stereo CODEC A 595-TLV320C3105IRH A 595-TLV320C3105IRHBT 2 774Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

PCM CODECs Audio CODEC, Stereo 24 bit 96 kHz Serial (I2C) 2 ADC 2 DAC 3.6 V 1.1 V - 40 C + 85 C SMD/SMT VQFN-32 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODEC Low-Pwr Audio Codec A 595-V320AIC3100IRH A 595-V320AIC3100IRHBT 969Prieinamumas
3 000Tikėtina 2026-09-18
Min.: 1
Daugkart.: 1
: 3 000

Audio CODECs Audio CODEC, Stereo 32 bit 192 kHz Serial (I2C) 1 ADC 2 DAC 3.6 V 2.7 V - 40 C + 85 C SMD/SMT VQFN-32 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODEC Lo-Pwr Stereo CODEC A 595-V320AIC3106IRG A 595-V320AIC3106IRGZT 601Prieinamumas
2 500Tikėtina 2026-08-20
Min.: 1
Daugkart.: 1
: 2 500

Audio CODECs Audio CODEC, Stereo 24 bit 96 kHz Serial (I2C) 2 ADC 2 DAC 3.6 V 2.7 V - 40 C + 85 C SMD/SMT VQFN-48 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODEC Lo-Pwr Stereo CODEC A 595-V320AIC3106IRG A 595-V320AIC3106IRGZR 1 609Prieinamumas
Min.: 1
Daugkart.: 1
: 250

PCM CODECs Audio CODEC, Stereo 24 bit 96 kHz Serial (I2C) 2 ADC 2 DAC 3.6 V 2.7 V - 40 C + 85 C SMD/SMT VQFN-48 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODEC Low-power stereo COD EC with 10 inputs 7 1 080Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

Audio CODECs Audio CODEC, Stereo 16 bit I2C, SPI 2 ADC 2 DAC 3.6 V 1.1 V - 40 C + 85 C SMD/SMT NFBGA-80 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODEC Low-Pwr Stereo CODEC 1 800Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Audio CODECs Audio CODEC, Stereo 24 bit 96 kHz Serial (I2C) 2 ADC 2 DAC 3.6 V 2.7 V - 40 C + 85 C SMD/SMT DSBGA-42 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODEC Low-Pwr Audio Codec A 595-V320AIC3110IRH A 595-V320AIC3110IRHBT 868Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Audio CODECs Audio CODEC, Stereo 32 bit 192 kHz Serial (I2C) 1 ADC 2 DAC 3.6 V 2.7 V - 40 C + 85 C SMD/SMT VQFN-32 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODEC Very LW PWR Stereo A udio CODEC/TuneTM A A 595-V320AIC3204IRHBT 3 574Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Audio CODECs Audio CODEC, Stereo 32 bit 192 kHz Serial (I2C, SPI) 2 ADC 2 DAC 1.95 V 1.5 V - 40 C + 85 C SMD/SMT VQFN-32 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODEC Very Low-Pwr Stereo Codec A 595-V320AIC3 A 595-V320AIC3206IRSBT 1 520Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Audio CODECs Audio CODEC, Stereo 32 bit 192 kHz Serial (I2C, SPI) 2 ADC 2 DAC 1.95 V 1.5 V - 40 C + 85 C SMD/SMT WQFN-40 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODEC Ultra Low Pwr Stereo Audio Codec A 595-V A 595-V320DAC3203IYZKT 5 952Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Audio CODECs Audio CODEC, Stereo 16 bit, 20 bit, 24 bit, 32 bit 192 kHz I2C, SPI 2 DAC 3.6 V 1.9 V - 40 C + 85 C SMD/SMT DSBGA-25 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODEC AC '97 Rev 2.1 Codec with Sample Rate Co A 926-LM4549BVH/NOPB 627Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

PCM CODECs PCM CODEC 18 bit 48 kHz Serial 2 ADC 2 DAC 5.5 V 4.2 V - 40 C + 85 C SMD/SMT LQFP-48 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODEC Low-Power Stereo COD EC with 10 Inputs 7 576Prieinamumas
Min.: 1
Daugkart.: 1

Audio CODECs Audio CODEC, Stereo 24 bit 96 kHz I2C, SPI 2 ADC 2 DAC 3.6 V 2.7 V - 40 C + 85 C SMD/SMT BGA-80 Tray
Texas Instruments Interface - CODEC Stereo USB1.1 CODEC A 595-PCM2900CDBR A A 595-PCM2900CDBR 182Prieinamumas
Min.: 1
Daugkart.: 1

Audio CODECs Audio CODEC, Stereo 16 bit USB 2 DAC 5 V 5 V - 25 C + 85 C SMD/SMT SSOP-28 Tube
Texas Instruments Interface - CODEC Stereo USB1.1 CODEC A 595-PCM2900CDB A 5 A 595-PCM2900CDB 1 621Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

Audio CODECs Audio CODEC, Stereo 16 bit USB 2 DAC 5 V 5 V - 25 C + 85 C SMD/SMT SSOP-28 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODEC Stereo Audio Codec A 595-PCM2902CDB A 59 A 595-PCM2902CDB 426Prieinamumas
2 000Tikėtina 2026-06-19
Min.: 1
Daugkart.: 1
: 2 000

Audio CODECs Audio CODEC, Stereo 16 bit USB 2 DAC 5 V 5 V - 25 C + 85 C SMD/SMT SSOP-28 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODEC Stereo USB1.1 CODEC A 595-PCM2903CDBR A A 595-PCM2903CDBR 1 186Prieinamumas
Min.: 1
Daugkart.: 1

Audio CODECs Audio CODEC, Stereo 16 bit USB 2 DAC 3.3 V 3.3 V - 25 C + 85 C SMD/SMT SSOP-28 Tube
Texas Instruments Interface - CODEC Ster Codec w/USB Ifc Sngl-end I/O A 595- A 595-PCM2904DBR 210Prieinamumas
Min.: 1
Daugkart.: 1

Audio CODECs Audio CODEC, Stereo 16 bit USB 2 DAC 5.25 V 4.35 V - 25 C + 85 C SMD/SMT SSOP-28 Tube
Texas Instruments Interface - CODEC Stereo USB CODEC A 5 95-PCM2906CDBR A 59 A 595-PCM2906CDBR 179Prieinamumas
Min.: 1
Daugkart.: 1

Audio CODECs Audio CODEC, Stereo 16 bit USB 2 DAC 5 V 5 V - 25 C + 85 C SMD/SMT SSOP-28 Tube
Texas Instruments Interface - CODEC Stereo USB CODEC A 5 95-PCM2906CDB A 595 A 595-PCM2906CDB 1 456Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

Audio CODECs Audio CODEC, Stereo 16 bit USB 2 DAC 5 V 5 V - 25 C + 85 C SMD/SMT SSOP-28 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODEC 16B Audio CODEC w/ U SB interface A 595- A 595-PCM2912APJTR 275Prieinamumas
Min.: 1
Daugkart.: 1

Audio CODECs Audio CODEC, Stereo 16 bit USB 2 DAC 5 V 5 V - 25 C + 85 C SMD/SMT TQFP-32 Tray
Texas Instruments Interface - CODEC 16-Bit 22-KSPS DSP C odec 559Prieinamumas
Min.: 1
Daugkart.: 1

Audio CODECs Audio CODEC, Mono 16 bit 88 kHz Serial (SPI) 1 ADC 1 DAC 3.6 V 3 V - 40 C + 85 C SMD/SMT TQFP-48 Tray
Texas Instruments Interface - CODEC Prog PCM w/Microphn Amps & Speaker Drvr A 595-TLV320AIC1110PSR 995Prieinamumas
Min.: 1
Daugkart.: 1

PCM CODECs Audio CODEC, Mono 15 bit 8 kHz Serial (I2C) 1 ADC 1 DAC 3.3 V 2.7 V - 40 C + 85 C SMD/SMT TQFP-32 Tray
Texas Instruments Interface - CODEC 3.3V CMOS 18-Bit Unv Bus Drvr W/3-St Otp A 595-TLV320AIC14KIDBT 2 077Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

Audio CODECs Audio CODEC, Mono 16 bit 26 kHz Serial (I2C, I2S) 1 ADC 1 DAC 3.6 V, 1.95 V 2.7 V, 1.65 V - 40 C + 85 C SMD/SMT TSSOP-30 Reel, Cut Tape, MouseReel