Host Controller USB Interface IC

Rezultatai: 42
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Gaminys Tipas Montavimo stilius Pakuotė / Korpusas Standard Greitis Duomenų perdavimo sparta Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Darbinė Maitinimo Srovė Minimali darbinė temperatūra Didžiausia darbinė temperatūra Pakavimas
Analog Devices / Maxim Integrated USB Interface IC USB Peripheral/Host Controller with SPI 3 451Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

MAX3421E USB Controllers Host Controller SMD/SMT TQFN-32 Full Speed (FS) 1.4 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB Android Host IC 6 071Prieinamumas
Min.: 1
Daugkart.: 1

FT312 USB Controllers Host Controller SMD/SMT LQFP-32 USB 2.0 Full Speed (FS), Low Speed (LS) 480 Mb/s 2.97 V 3.63 V 128 uA, 25 mA - 40 C + 85 C Tray

Analog Devices / Maxim Integrated USB Interface IC USB Peripheral/Host Controller with SPI 233Prieinamumas
Min.: 1
Daugkart.: 1

MAX3421E USB Controllers Host Controller SMD/SMT TQFN-32 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 3.6 V 45 mA - 40 C + 85 C Tube
Analog Devices / Maxim Integrated USB Interface IC USB Peripheral Controller with SPI Inter 303Prieinamumas
Min.: 1
Daugkart.: 1

MAX3420E USB Controllers Host Controller SMD/SMT TQFP-32 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 3.6 V 15 mA - 40 C + 85 C Tray
Bridgetek USB Interface IC 32-Bit MCU SD Card USB High Speed 443Prieinamumas
Min.: 1
Daugkart.: 1

FT93x USB Controllers Host Controller SMD/SMT QFN-56 USB 3.0 High Speed (HS) 480 Mb/s 2.97 V 3.63 V 75 mA - 40 C + 85 C Tray
Bridgetek USB Interface IC 32-Bit MCU SD Card USB High Speed 400Prieinamumas
Min.: 1
Daugkart.: 1

FT93x USB Controllers Host Controller SMD/SMT QFN-48 USB 3.0 High Speed (HS) 480 Mb/s 3.3 V 3.3 V 75 mA - 40 C + 85 C Tray
FTDI VNC2-48Q1C-TRAY
FTDI USB Interface IC VNC2 Dual USB Host Controller 456Prieinamumas
Min.: 1
Daugkart.: 1

VNC2-48 USB Controllers Host Controller SMD/SMT QFN-48 High Speed (HS) Tray
FTDI USB Interface IC USB Android Host Controller IC LQFP32 521Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 600
: 1 500

FT311 USB Controllers Host Controller SMD/SMT LQFP-32 USB 2.0 High Speed (HS), Full Speed (FS) 12 Mb/s 2.97 V 3.63 V 25 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC Vinculum-II Dual Host/Dev IC QFN-32 1 490Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 280
: 3 000

VNC2-32 USB Controllers Host Controller SMD/SMT QFN-EP-32 USB 2.0 High Speed (HS) 1 Mb/s 1.62 V 1.98 V 25 mA - 40 C + 85 C Reel, Cut Tape, MouseReel

FTDI USB Interface IC USB Android Host IC 123Prieinamumas
Min.: 1
Daugkart.: 1

FT312 USB Controllers Host Controller SMD/SMT QFN-32 USB 2.0 Full Speed (FS), Low Speed (LS) 480 Mb/s 2.97 V 3.63 V 128 uA, 25 mA - 40 C + 85 C Tray
Bridgetek USB Interface IC 32-Bit MCU USB SD Card, SPI, UART 14Prieinamumas
Min.: 1
Daugkart.: 1

FT93x USB Controllers Host Controller SMD/SMT QFN-68 USB 3.0 High Speed (HS) 480 Mb/s 2.97 V 3.63 V 75 mA - 40 C + 85 C Tray

FTDI USB Interface IC VNC2 Dual USB Host Controller 16 841Prieinamumas
33 000Tikėtina 2026-09-04
Min.: 1
Daugkart.: 1
Maks.: 3 000
: 1 500

VNC2-32 USB Controllers Host Controller SMD/SMT LQFP-32 USB 2.0 1 Mb/s 1.62 V 1.98 V 25 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC VNC2 Dual USB Host Controller 2 620Prieinamumas
2 500Tikėtina 2026-09-04
Min.: 1
Daugkart.: 1
Maks.: 750

VNC2-48 USB Controllers Host Controller SMD/SMT LQFP-48 USB 2.0 High Speed (HS) 1 Mb/s 1.62 V 1.98 V 25 mA - 40 C + 125 C Tray
FTDI USB Interface IC USB Android Host IC 134Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 1 500
: 1 500

FT312 USB Controllers Host Controller SMD/SMT LQFP-32 USB 2.0 Full Speed (FS), Low Speed (LS) 480 Mb/s 2.97 V 3.63 V 128 uA, 25 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas Electronics USB Interface IC USB3.0 HOST 2-PORT 48QFN 0/+85C
5 331Pagal užsakymą
Min.: 1
Daugkart.: 1

UPD720202 USB Controllers Host Controller SMD/SMT QFN-48 USB 3.0 Super Speed (SS) 5 Gb/s 1.05 V 3.3 V - 40 C + 85 C Tray
Renesas Electronics USB Interface IC USB3.0 HOST 2-PORT 48QFN -40/+85C
3 879Pagal užsakymą
Min.: 1
Daugkart.: 1

UPD720202 USB Controllers Host Controller SMD/SMT QFN-(7x7)-48 USB 3.0 Tray
FTDI USB Interface IC VNC2 Dual USB Host Controller 12 875Prieinamumas
9 000Tikėtina 2026-09-04
Min.: 1
Daugkart.: 1
Maks.: 1 360
: 1 500

VNC2-48 USB Controllers Host Controller SMD/SMT LQFP-48 USB 2.0 High Speed (HS) 1 Mb/s 1.62 V 1.98 V 25 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Renesas Electronics USB Interface IC USB3.0 HOST 4-PORT 68QFN 0/+85C
3 085Pagal užsakymą
Min.: 1
Daugkart.: 1

UPD720201 USB Controllers Host Controller SMD/SMT QFN-(8x8)-68 USB 3.0 Tray
Renesas Electronics USB Interface IC USB3.0 HOST 4-PORT 68QFN -40/+85C
1 155Pagal užsakymą
Min.: 1
Daugkart.: 1

UPD720201 USB Controllers Host Controller SMD/SMT QFN-68 USB 3.0 Super Speed (SS) 5 Gb/s 1.05 V 3.3 V - 40 C + 85 C Tray

STMicroelectronics USB Interface IC USB charger detection interface 4 886Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

STUSBCD01B USB Charger Detectors Host Controller SMD/SMT Flip-Chip-12 USB-C 1.0 Super Speed (SS) 2.2 V 4.5 V 5 uA - 40 C + 85 C Reel, Cut Tape

FTDI USB Interface IC VNC2 Dual USB Host Controller 1 169Prieinamumas
750Tikėtina 2026-11-06
Min.: 1
Daugkart.: 1
Maks.: 340

VNC2-32 USB Controllers Host Controller SMD/SMT LQFP-32 USB 2.0 High Speed (HS) 1 Mb/s 1.62 V 1.98 V 25 mA - 40 C + 125 C Tray
Analog Devices / Maxim Integrated USB Interface IC USB Peripheral Controller with SPI Inter 2 500Gamyklos turimos atsargos
Min.: 2 500
Daugkart.: 2 500
: 2 500

MAX3420E USB Controllers Host Controller SMD/SMT TQFN-EP-24 Full Speed (FS) - 40 C + 85 C Reel
Analog Devices / Maxim Integrated USB Interface IC USB Peripheral Controller with SPI Inter Ne Sandėlyje Esančių Prekių Pristatymo Laikas 10 Savaičių
Min.: 2 000
Daugkart.: 2 000
: 2 000

MAX3420E USB Controllers Host Controller SMD/SMT TQFP-32 Full Speed (FS) - 40 C + 85 C Reel
FTDI USB Interface IC USB Android Host Controller IC LQFP32 Ne Sandėlyje Esančių Prekių Pristatymo Laikas 14 Savaičių
Min.: 500
Daugkart.: 250

FT311 USB Controllers Host Controller SMD/SMT LQFP-32 USB 2.0 High Speed (HS), Full Speed (FS) 12 Mb/s 2.97 V 3.63 V 25 mA - 40 C + 85 C Tray

FTDI USB Interface IC USB Android Host Controller IC QFN-32 Ne Sandėlyje Esančių Prekių Pristatymo Laikas 14 Savaičių
Min.: 3 000
Daugkart.: 3 000
: 3 000

FT311 USB Controllers Host Controller SMD/SMT QFN-32 USB 2.0 High Speed (HS), Full Speed (FS) 12 Mb/s 1.8 V, 3.3 V 1.8 V, 3.3 V 25 mA - 40 C + 85 C Reel