Espressif Systems RD sistema luste – SoC

Rezultatai: 31
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Tipas Core Darbinis Dažnis Didžiausias duomenų perdavimo greitis Išvesties Galia Jautrumas Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Tiekimo Srovės Gavimas Maitinimo Srovės Perdavimas Programos atminties dydis Minimali darbinė temperatūra Didžiausia darbinė temperatūra Pakuotė / Korpusas Pakavimas
Espressif Systems RD sistema luste – SoC The ESP32-C6 SoC (System on Chip) supports Wi-Fi 6 in 2.4 GHz band, Bluetooth 5, Zigbee 3.0 and Thread 1.3. It consists of a high-performance (HP) 32-bit RISC-V processor, an low-power (LP) 32-bit RISC-V processor, wireless baseband and MAC (Wi-Fi, B 2 956Prieinamumas
Min.: 1
Daugkart.: 1

2.412 GHz to 2.484 GHz 250 kbps 21 dBm - 106 dBm 3 V 3.6 V 82 mA 354 mA 8 MB - 40 C + 105 C QFN-32
Espressif Systems RD sistema luste – SoC ESP32-S3-PICO-1 is a System-in-Package (SiP) device that is based on ESP32-S3 with integrated 2.4 GHz Wi-Fi and Bluetooth Low Energy (Bluetooth LE). It integrates 8 MB SPI flash and 2 MB SPI PSRAM. 3 674Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

3 V 3.6 V 8 MB - 40 C + 85 C LGA-56 Reel, Cut Tape, MouseReel
Espressif Systems RD sistema luste – SoC ESP32 ECO V3 SIP module with 4 MB flash, dual-core MCU, Wi-Fi & Bluetooth combo, LGA 48-pin, 7*7 mm 5 553Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

Bluetooth, Wi-Fi RISC 2.4 GHz 150 Mbps 19.5 dBm - 75 dBm 3 V 3.6 V 116 mA 233 mA 4 MB - 40 C + 85 C LGA-48 Reel, Cut Tape, MouseReel

Espressif Systems RD sistema luste – SoC SMD IC ESP8285, 1MB SPI flash inside, QFN32-pin, 5*5mm 1 161Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

Wi-Fi RISC 2.4 GHz 72.2 Mbps 19 dBm - 70 dBm 2.7 V 3.6 V 73 mA 197 mA 1 MB - 40 C + 85 C QFN-32 Reel, Cut Tape, MouseReel

Espressif Systems RD sistema luste – SoC SMD Wi-Fi IC, ESP32-S2, singal-core MCU, QFN 56-pin, 7*7 mm 1 583Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

Wi-Fi RISC 2.4 GHz 150 Mbps 19.5 dBm - 75 dBm 1.8 V 3.6 V 68 mA 310 mA 128 kB - 40 C + 105 C QFN-56 Reel, Cut Tape, MouseReel
Espressif Systems RD sistema luste – SoC SMD Wi-Fi IC, ESP32-S2FH2, single-core MCU, 2 MB flash die inside, QFN 56-pin, 7*7 mm, -40 C - +105 C 3 068Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

Wi-Fi RISC 2.4 GHz 150 Mbps 19.5 dBm - 75 dBm 1.8 V 3.6 V 68 mA 310 mA 2 MB - 40 C + 105 C QFN-56 Reel, Cut Tape

Espressif Systems RD sistema luste – SoC 2MB SPI Flash Temp -40 +105C 5 735Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

Wi-Fi RISC 2.4 GHz 72.2 Mbps 19 dBm - 70 dBm 2.7 V 3.6 V 73 mA 197 mA 2 MB - 40 C + 105 C QFN-32 Reel, Cut Tape, MouseReel
Espressif Systems RD sistema luste – SoC "The ESP32-C5 SoC (System on Chip) supports 2.4 and 5 GHz dual-band Wi-Fi 6, Bluetooth LE 5, Zigbee 3.0 and Thread 1.4. It consists of a high-performance (HP) 32-bit RISC-V processor, an low-power (LP) 32-bit RISC-V processor, wireless baseband and M 2 979Prieinamumas
Min.: 1
Daugkart.: 1

Espressif Systems RD sistema luste – SoC "The ESP32-C5 SoC (System on Chip) supports 2.4 and 5 GHz dual-band Wi-Fi 6, Bluetooth LE 5, Zigbee 3.0 and Thread 1.4. It consists of a high-performance (HP) 32-bit RISC-V processor, an low-power (LP) 32-bit RISC-V processor, wireless baseband and M 2 990Prieinamumas
Min.: 1
Daugkart.: 1

Espressif Systems RD sistema luste – SoC SMD IC ESP32-H2FH2S, Chip Revision v1.2 and above, 2 MB flash inside, single-core MCU, 802.15.4 & BLE 5.0 combo, QFN 32-pin, 4mm*4mm, -40 C +105 C 5 000Prieinamumas
Min.: 1
Daugkart.: 1

Espressif Systems RD sistema luste – SoC SMD IC ESP32-H2FH4S, Chip Revision v1.2 and above, 4 MB flash inside, single-core MCU, 802.15.4 & BLE 5.0 combo, QFN 32-pin, 4mm*4mm, -40 C +105 C 4 903Prieinamumas
Min.: 1
Daugkart.: 1

Espressif Systems RD sistema luste – SoC ESP32-C61 is a low-power MCU-based system on a chip (SoC). ESP32-C61 integrates 2.4 GHz Wi-Fi 6 and Bluetooth Low Energy (Bluetooth LE). ESP32-C61 consists of a 32-bit RISC-V single-core microprocessor, a Wi-Fi baseband, a Bluetooth LE baseband, RF m 976Prieinamumas
4 000Tikėtina 2026-07-21
Min.: 1
Daugkart.: 1

Espressif Systems RD sistema luste – SoC ESP32-C61 is a low-power MCU-based system on a chip (SoC). ESP32-C61 integrates 2.4 GHz Wi-Fi 6 and Bluetooth Low Energy (Bluetooth LE). ESP32-C61 consists of a 32-bit RISC-V single-core microprocessor, a Wi-Fi baseband, a Bluetooth LE baseband, RF m 848Prieinamumas
4 000Tikėtina 2026-07-21
Min.: 1
Daugkart.: 1

Espressif Systems RD sistema luste – SoC ESP32-S3 is a low-power MCU-based system on a chip (SoC) with integrated 2.4 GHz Wi-Fi and Bluetooth Low Energy (Bluetooth LE). It consists of high-performance dual-core microprocessor (Xtensa 32-bit LX7), a low power coprocessor, a Wi-Fi baseband, a 1 933Prieinamumas
2 000Tikėtina 2026-07-21
Min.: 1
Daugkart.: 1

BLE 5.0, Wi-Fi RISC 2.4 GHz 150 Mbps 21 dBm - 98.4 dBm 1.8 V 3.6 V 91 mA 340 mA - 40 C + 85 C QFN-56
Espressif Systems RD sistema luste – SoC ESP32-C3FH4X is an low-power and highly-integrated MCU-based solution that supports 2.4 GHz Wi-Fi and Bluetooth Low Energy (Bluetooth LE) 5 103Prieinamumas
Min.: 1
Daugkart.: 1

RISC-V 150 Mbps 20 dBm - 105 dBm 3 V 3.6 V 87 mA 335 mA 4 MB - 40 C + 105 C QFN-32
Espressif Systems RD sistema luste – SoC SMD IC ESP32-S3FH4R2, dual-core MCU, Wi-Fi 2.4G & BLE 5.0 combo, 4 MB flash and 2 MB PSRAM inside, QFN 56-pin, 7*7 mm 3 658Prieinamumas
Min.: 1
Daugkart.: 1

BLE 5.0, Wi-Fi RISC 2.4 GHz 150 Mbps 21 dBm - 76.5 dBm 1.8 V 3.6 V 91 mA 340 mA 4 MB - 40 C + 105 C QFN-56
Espressif Systems RD sistema luste – SoC SMD IC ESP8685H4, single-core MCU, 2.4G Wi-Fi & BLE 5.0 combo, QFN 28-pin, 4*4mm, 4 MB flash inside, -40C - +105C 2 905Prieinamumas
Min.: 1
Daugkart.: 1

BLE 5.0, Wi-Fi RISC-V 2.412 GHz to 2.484 GHz 150 Mbps 18 dBm - 105 dBm 3 V 3.6 V 87 mA 335 mA 384 kB, 4 MB - 40 C + 105 C QFN-28
Espressif Systems RD sistema luste – SoC SMD IC ESP32-C3FH4, single-core MCU, 2.4G Wi-Fi & BLE 5.0 combo, QFN 32-pin, 5*5 mm, 4 MB flash inside, -40 C - +105 C 17 686Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

BLE 5.0, Wi-Fi RISC-V 2.4 GHz 150 Mbps 18 dBm - 105 dBm 3 V 3.6 V 87 mA 325 mA 4 MB - 40 C + 105 C QFN-32 Reel, Cut Tape, MouseReel
Espressif Systems RD sistema luste – SoC SMD IC WiFi Dual Core BT Combo 9 348Prieinamumas
5 000Tikėtina 2026-07-21
Min.: 1
Daugkart.: 1
Reel: 5 000

Bluetooth, Wi-Fi RISC 2.4 GHz 150 Mbps 20.5 dBm - 75 dBm 2.3 V 3.6 V 95 mA to 100 mA 240 mA 448 kB - 40 C + 125 C QFN-48 Reel, Cut Tape, MouseReel
Espressif Systems RD sistema luste – SoC Module in SiP form, ESP32 ECO V3 with 8 MB flash and 2 MB PSRAM inside, dual-core MCU, Wi-Fi & Bluetooth combo, LGA 48-pin, 7*7 mm 4 720Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

Bluetooth, Wi-Fi RISC 2.4 GHz 150 Mbps 19.5 dBm - 75 dBm 3 V 3.6 V 116 mA 233 mA 4 MB - 40 C + 85 C LGA-48 Reel, Cut Tape, MouseReel
Espressif Systems RD sistema luste – SoC SMD IC ESP32-S3FN8, dual-core MCU, Wi-Fi 2.4G & BLE 5.0 combo, 8 MB flash die inside, QFN 56-pin, 7*7 mm 10 850Prieinamumas
Min.: 1
Daugkart.: 1

BLE 5.0, Wi-Fi RISC 2.4 GHz 150 Mbps - 98.4 dBm 3 V 3.6 V 91 mA 340 mA - 40 C + 85 C QFN-56 Bulk
Espressif Systems RD sistema luste – SoC SMD IC ESP32-S3, dual-core MCU, Wi-Fi 2.4G & BLE 5.0 combo, QFN 56-pin, 7*7 mm 3 276Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

BLE 5.0, Wi-Fi RISC 2.4 GHz 150 Mbps 20.5 dBm - 98.4 dBm 3 V 3.6 V 91 mA 340 mA - 40 C + 85 C QFN-56 Reel, Cut Tape
Espressif Systems RD sistema luste – SoC SMD IC ESP32-C3, single-core MCU, 2.4G Wi-Fi & BLE 5.0 combo, QFN 32-pin, 5*5 mm 1 645Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

BLE 5.0, Wi-Fi RISC-V 2.4 GHz 150 Mbps 18 dBm - 105 dBm 3 V 3.6 V 87 mA 325 mA 384 kB - 40 C + 105 C QFN-32 Reel, Cut Tape
Espressif Systems RD sistema luste – SoC SMD Wi-Fi IC, ESP32-S2FH4, single-core MCU, 4 MB flash die inside, QFN 56-pin, 7*7 mm, -40 C - +105 C 2 130Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

Wi-Fi RISC 2.4 GHz 150 Mbps 19.5 dBm - 75 dBm 1.8 V 3.6 V 68 mA 310 mA 4 MB - 40 C + 105 C QFN-56 Reel, Cut Tape, MouseReel
Espressif Systems RD sistema luste – SoC SMD Wi-Fi IC, ESP32-S2FN4R2, single-core MCU, 4 MB flash die and 2 MB PSRAM die inside, QFN 56-pin, 7*7 mm 1 646Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

Wi-Fi RISC 2.4 GHz 150 Mbps 19.5 dBm - 75 dBm 1.8 V 3.6 V 68 mA 310 mA 4 MB - 40 C + 85 C QFN-56 Reel, Cut Tape