Texas Instruments Garso stiprintuvai

Rezultatai: 1 093
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Išvesties Type Klasė Išvesties Galia THD plus Noise Pakuotė / Korpusas Garso - Apkrovos Varža Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Minimali darbinė temperatūra Didžiausia darbinė temperatūra Montavimo stilius Serija Kvalifikacija Pakavimas

Texas Instruments Garso stiprintuvai 3.1W Mono Full Diff Class-AB Audio Amp 1 931Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

Class-AB 3.1 W 0.045 % MSOP-PowerPad-8 3 Ohms 2.5 V 5.5 V - 40 C + 105 C SMD/SMT TPA6211A1 AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments Garso stiprintuvai 700mW Lw V Audio A 5 95-TPA701DGN A 595- A 595-TPA701DGN 2 361Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

1-Channel Mono Class-AB 700 mW 0.55 % MSOP-PowerPad-8 8 Ohms 2.5 V 5.5 V - 40 C + 85 C SMD/SMT TPA701 Reel, Cut Tape, MouseReel

Texas Instruments Garso stiprintuvai High-fidelity high- voltage (36-V) low- A 595-OPA1637DGKR 3 590Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 250

Class-D 0.00045 % 14 Ohms 3 V 36 V - 40 C + 125 C SMD/SMT OPA1637 Reel, Cut Tape, MouseReel
Texas Instruments Garso stiprintuvai 2W Class-D Audio Amp A 595-TPA2015D1YZHT A 595-TPA2015D1YZHT 3 873Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Class-D 2 W 0.07 % DSBGA-16 8 Ohms 2.3 V 5.2 V - 40 C + 85 C SMD/SMT TPA2015D1 Reel, Cut Tape, MouseReel

Texas Instruments Garso stiprintuvai 0.35-W Mono Audio Po wer Amplifier A 595 A 595-TPA301DGN 3 641Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

1-Channel Mono Class-AB 350 mW 1.3 % MSOP-PowerPad-8 8 Ohms 2.5 V 5 V - 40 C + 85 C SMD/SMT TPA301 Reel, Cut Tape, MouseReel

Texas Instruments Garso stiprintuvai 15-W stereo 30-W mo no 4.5- to 26-V an A A 595-TPA3129D2DAP 1 759Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

2-Channel Stereo Class-D 15 W 0.1 % HTSSOP-32 8 Ohms 4.5 V 26 V - 40 C + 85 C SMD/SMT TPA3129D2 Reel, Cut Tape, MouseReel
Texas Instruments Garso stiprintuvai 315-W stereo 600-W m ono 18- to 53.5-V A A 595-TPA3255DDVR 358Prieinamumas
Min.: 1
Daugkart.: 1

Class-D 600 W 0.006 % HTSSOP-44 2 Ohms 18 V 53.5 V 0 C + 70 C SMD/SMT TPA3255 Tube
Texas Instruments Garso stiprintuvai Stereo Class-AB w/St er Hdphn Drive 540Prieinamumas
Min.: 1
Daugkart.: 1

2-Channel Stereo Class-AB 2 W 0.8 % PDIP-20 4 Ohms 4 V 5.5 V - 40 C + 85 C Through Hole TPA6021A4 Tube

Texas Instruments Garso stiprintuvai Stereo Headphone Pin Compat A 595-TPA611 A 595-TPA6111A2DGN 8 069Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

Class-AB 150 mW 0.6 % MSOP-PowerPad-8 16 Ohms 2.5 V 5.5 V - 40 C + 85 C SMD/SMT TPA6111A2 Reel, Cut Tape, MouseReel
Texas Instruments Garso stiprintuvai Wide Vtg Range 1.8W Audio Pwr Amp A 926- A 926-LM4951SDX/NOPB 12 453Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

1-Channel Mono Class-AB 1.8 W 0.35 % WSON-10 8 Ohms 2.7 V 9 V - 40 C + 85 C SMD/SMT LM4951 Reel, Cut Tape, MouseReel
Texas Instruments Garso stiprintuvai 3.0-W mono analog in put Class-AB audio A 926-LM4991MA/NOPB 3 016Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

Class-AB 3 W 0.2 % SOIC-8 3 Ohms 2.2 V 5.5 V - 40 C + 85 C SMD/SMT LM4991 Reel, Cut Tape, MouseReel
Texas Instruments Garso stiprintuvai DirectPath 2Vrms Lin e Driver A 595-DRV6 A 595-DRV632PWR 7 341Prieinamumas
Min.: 1
Daugkart.: 1

0.01 % TSSOP-14 600 Ohms 3 V 3.6 V - 40 C + 85 C SMD/SMT DRV632 Tube

Texas Instruments Garso stiprintuvai 6.1W mono digital in put Class-D speaker A 595-TAS2110RPPT 1 150Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Class-D 6.1 W 0.01 % 4 Ohms 1.65 V 1.95 V - 40 C + 85 C SMD/SMT TAS2110 Reel, Cut Tape, MouseReel
Texas Instruments Garso stiprintuvai 5.7-W digital input smart amp with inte A 595-TAS2559YZT 3 016Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Class-D 5.7 W 0.02 % DSBGA-42 4 Ohms 1.65 V 1.95 V - 40 C + 85 C SMD/SMT TAS2559 Reel, Cut Tape, MouseReel
Texas Instruments Garso stiprintuvai 25W Filter-Free Clas s-D Stereo Amp A 59 A 595-TPA3132D2RHBT 2 180Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Class-D 25 W 0.1 % VQFN-32 4.5 V 26 V - 40 C + 85 C SMD/SMT TPA3132D2 Reel, Cut Tape, MouseReel
Texas Instruments Garso stiprintuvai Dual Audio Op Amp R 926-LME49723MAX/NOPB R 926-LME49723MAX/NOPB 1 439Prieinamumas
Min.: 1
Daugkart.: 1

0.0002 % SOIC-8 5 V 34 V - 40 C + 85 C SMD/SMT LME49723 Tube
Texas Instruments Garso stiprintuvai 2-channel 17-MHz h i gh-fidelity high-p A 926-LME49723MA/NOPB 5 553Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

0.0002 % SOIC-8 5 V 34 V - 40 C + 85 C SMD/SMT LME49723 Reel, Cut Tape, MouseReel

Texas Instruments Garso stiprintuvai Sound-Plus High-Perf JFET-In Audio Op Am A 595-OPA1641AIDGKT 1 631Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

Rail-to-Rail 0.00005 % VSSOP-8 2.25 V 18 V - 40 C + 85 C SMD/SMT OPA1641 Reel, Cut Tape, MouseReel

Texas Instruments Garso stiprintuvai Low distortion (-120 dB) low noise (4.5 A 595-OPA1678IDRGT 7 455Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Rail-to-Rail 0.0001 % SON-8 4.5 V 36 V - 40 C + 85 C SMD/SMT OPA1678 Reel, Cut Tape, MouseReel
Texas Instruments Garso stiprintuvai DUAL AUDIO OP AMP A 595-RC4560ID A 595-R A 595-RC4560ID 13 278Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

0.05 % SOIC-8 2 kOhms 4 V 32 V - 40 C + 85 C SMD/SMT RC4560 Reel, Cut Tape, MouseReel
Texas Instruments Garso stiprintuvai Digital In Class-D S peaker Amp A 595-TA A 595-TAS2505IRGER 3 103Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 250

Class-D 2.6 W - 73.9 dB VQFN-24 4 Ohms 1.5 V 1.95 V - 40 C + 85 C SMD/SMT TAS2505 Reel, Cut Tape, MouseReel

Texas Instruments Garso stiprintuvai Automotive 8-W 1-c h 4.5- to 18-V anal 5 138Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

1-Channel Mono Class-D 8 W 0.05 % HTSSOP-16 4 Ohms 4.5 V 18 V - 40 C + 125 C SMD/SMT TAS5411 AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments Garso stiprintuvai I2S Class D Aud Amp A 595-TAS5717PHP A 5 A 595-TAS5717PHP 627Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

Class-D 15 W 0.13 % HTQFP-48 8 Ohms 3 V 3.6 V 0 C + 85 C SMD/SMT TAS5717 Reel, Cut Tape, MouseReel
Texas Instruments Garso stiprintuvai 7W Filter-Free Class -D Stereo Amp A 595 A 595-TPA3131D2RHBT 2 251Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Class-D 4 W 0.1 % VQFN-32 4.5 V 26 V - 40 C + 85 C SMD/SMT TPA3131D2 Reel, Cut Tape, MouseReel

Texas Instruments Garso stiprintuvai 1.25-W Mono Fully Di ff ClassAB Aud Amp A 595-TPA6203A1DGNR 6 579Prieinamumas
Min.: 1
Daugkart.: 1

1-Channel Mono Class-AB 1.25 W 0.08 % MSOP-PowerPad-8 8 Ohms 2.5 V 5.5 V - 40 C + 85 C SMD/SMT TPA6203A1 Tube