Analog Devices / Maxim Integrated Precision Amplifiers

Rezultatai: 75
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Kanalų skaičius GBP – pralaidumo didinimo produktas SR - Apsukų Greitis Vos - įvesties poslinkio įtampa svar. – įvesties tendencingumo srovė Maksimali Maitinimo Įtampa Maitinimo Įtampa - Min. Darbinė Maitinimo Srovė Vieno Kanalo Išėjimo Srovė CMRR - Bendras mode atmetimo santykis lt - Įėjimo įtampos triukšmo tankis Pakuotė / Korpusas Montavimo stilius Išjungimas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Serija Kvalifikacija Pakavimas
Analog Devices / Maxim Integrated Precision Amplifiers 36V, Low-Noise,Precision, Dual Op Amps 7 035Prieinamumas
Min.: 1
Daugkart.: 1

2 Channel 5 MHz 3.8 V/us 5 uV 300 pA 36 V 2.7 V 420 uA 40 mA 166 dB 9 nV/sqrt Hz uMAX-8 SMD/SMT No Shutdown - 40 C + 125 C MAX44246 Tube
Analog Devices / Maxim Integrated Precision Amplifiers 36V, Low-Noise,Precision, Dual Op Amps 35 417Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

2 Channel 5 MHz 3.8 V/us 5 uV 300 pA 36 V 2.7 V 420 uA 40 mA 166 dB 9 nV/sqrt Hz uMAX-8 SMD/SMT No Shutdown - 40 C + 125 C MAX44246 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Precision Amplifiers 36V, Low-Noise,Precision, Single Op Amps 18 216Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

1 Channel 5 MHz 3.8 V/us 5 uV 300 pA 36 V 2.7 V 420 uA 40 mA 166 dB 9 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C MAX44241 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Precision Amplifiers SOT23, Very High Precision, 3V/5V Rail-t 694Prieinamumas
Min.: 1
Daugkart.: 1

1 Channel 1.7 MHz 300 mV/us 5 uV 500 pA 5.5 V 2.4 V 350 uA 30 mA 102 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 85 C MAX4236A Tube
Analog Devices / Maxim Integrated Precision Amplifiers 36V, Low-Noise,Precision, Single Op Amps 4 704Prieinamumas
Min.: 1
Daugkart.: 1

1 Channel 5 MHz 3.8 V/us 5 uV 300 pA 36 V 2.7 V 420 uA 40 mA 166 dB 9 nV/sqrt Hz uMAX-8 SMD/SMT No Shutdown - 40 C + 125 C MAX44241 Tube

Analog Devices / Maxim Integrated Precision Amplifiers Ultra-Low Offset/Drift, Low-Noise, Preci 2 336Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

1 Channel 6.5 MHz 350 mV/us 2 uV 1 pA 5.5 V 2.7 V 600 uA 40 mA 140 dB 30 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 125 C MAX4239 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Precision Amplifiers Ultra-Low Offset/Drift, Low-Noise, Preci 4 156Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

1 Channel 1 MHz 350 mV/us 2 uV 1 pA 5.5 V 2.7 V 600 uA 40 mA 140 dB 30 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 125 C MAX4238A AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Precision Amplifiers Single/Dual/Quad, 28MHz, Low-Noise, Low- 63Prieinamumas
Min.: 1
Daugkart.: 1

1 Channel 28 MHz 4.5 V/us 250 uV 150 nA 10.5 V, +/- 5.25 V 4.8 V, +/- 2.4 V 2.7 mA 35 mA 115 dB 2.4 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C MAX410B Tube
Analog Devices / Maxim Integrated Precision Amplifiers SOT23, Very High Precision, 3V/5V Rail-t 188Prieinamumas
Min.: 1
Daugkart.: 1

1 Channel 1.7 MHz 300 mV/us 5 uV 500 pA 5.5 V 2.4 V 350 uA 30 mA 102 dB 14 nV/sqrt Hz uMAX-8 SMD/SMT Shutdown - 40 C + 85 C MAX4236B Tube
Analog Devices / Maxim Integrated Precision Amplifiers Single/Dual/Quad, 28MHz, Low-Noise, Low- 242Prieinamumas
Min.: 1
Daugkart.: 1

2 Channel 28 MHz 4.5 V/us 250 uV 80 nA 10.5 V, +/- 5.25 V 4.8 V, +/- 2.4 V 5.4 mA 35 mA 121 dB 2.4 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C MAX412B Tube

Analog Devices / Maxim Integrated Precision Amplifiers SOT23, Very High Precision, 3V/5V Rail-t 2 201Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

1 Channel 7.5 MHz 1.3 V/us 5 uV 500 pA 5.5 V 2.4 V 350 uA 30 mA 102 dB 14 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 85 C MAX4237 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Precision Amplifiers Ultra-Low Offset/Drift, Low-Noise, Preci 3 102Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

1 Channel 1 MHz 350 mV/us 2 uV 1 pA 5.5 V 2.7 V 600 uA 40 mA 140 dB 30 nV/sqrt Hz TDFN-6 SMD/SMT Shutdown - 40 C + 125 C MAX4238A Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Precision Amplifiers SOT23, Very High Precision, 3V/5V Rail-t 2 118Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

1 Channel 1.7 MHz 300 mV/us 50 uV 500 pA 5.5 V 2.4 V 350 uA 30 mA 102 dB 14 nV/sqrt Hz SO-8 SMD/SMT Shutdown - 40 C + 85 C MAX4236B Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Precision Amplifiers High-Voltage, Precision, Low-Power Op Am 453Prieinamumas
Min.: 1
Daugkart.: 1

1 Channel 2.4 MHz 350 mV/us 20 uV 4 nA 19 V 3 V 550 uA 60 mA 125 dB 17.6 nV/sqrt Hz uMAX-8 SMD/SMT No Shutdown - 40 C + 125 C MAX9943 Tube

Analog Devices / Maxim Integrated Precision Amplifiers SOT23, Very High Precision, 3V/5V Rail-t 1 393Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

1 Channel 1.7 MHz 300 mV/us 5 uV 500 pA 5.5 V 2.4 V 350 uA 30 mA 102 dB 14 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 85 C MAX4236 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Precision Amplifiers High-Output-Drive, Precision, Low-Power, 19Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

1 Channel 5 MHz 2 V/us 850 uV 150 nA 6.5 V, +/- 3.25 V 2.7 V, +/- 1.35 V 1.2 mA 125 mA 72 dB 26 nV/sqrt Hz uDFN-8 SMD/SMT Shutdown - 40 C + 85 C MAX4166 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Precision Amplifiers Single/Dual/Quad, 28MHz, Low-Noise, Low- 818Prieinamumas
2 486Tikėtina 2026-06-15
Min.: 1
Daugkart.: 1
Reel: 2 500

2 Channel 28 MHz 4.5 V/us 250 uV 80 nA 10.5 V, +/- 5.25 V 4.8 V, +/- 2.4 V 5.4 mA 35 mA 120 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C MAX412 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Precision Amplifiers Single/Dual/Quad, 28MHz, Low-Noise, Low- 177Prieinamumas
Min.: 1
Daugkart.: 1

2 Channel 28 MHz 4.5 V/us 250 uV 80 nA 10.5 V, +/- 5.25 V 4.8 V, +/- 2.4 V 5.4 mA 35 mA 121 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C MAX412 Tube
Analog Devices / Maxim Integrated Precision Amplifiers Single/Dual/Quad, 28MHz, Low-Noise, Low- 101Prieinamumas
Min.: 1
Daugkart.: 1

1 Channel 28 MHz 4.5 V/us 250 uV 150 nA 10.5 V, +/- 5.25 V 2.4 V, +/- 2.4 V 2.7 mA 35 mA 115 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C MAX410C Tube
Analog Devices / Maxim Integrated Precision Amplifiers Single/Dual/Quad, 28MHz, Low-Noise, Low- 148Prieinamumas
Min.: 1
Daugkart.: 1

2 Channel 28 MHz 4.5 V/us 250 uV 80 nA 10.5 V, +/- 5.25 V 4.8 V, +/- 2.4 V 5.4 mA 35 mA 120 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C MAX412 Tube
Analog Devices / Maxim Integrated Precision Amplifiers High-Output-Drive, Precision, Low-Power, 206Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

2 Channel 5 MHz 2 V/us 1.7 mV 150 nA 6.5 V, +/- 3.25 V 2.7 V, +/- 1.35 V 1.2 mA 125 mA 62 dB 26 nV/sqrt Hz uMAX-10 SMD/SMT Shutdown - 40 C + 85 C MAX4168 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Precision Amplifiers 36V, Low-Noise,Precision, Dual Op Amps 5 706Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

2 Channel 5 MHz 3.8 V/us 5 uV 300 pA 36 V 2.7 V 420 uA 40 mA 166 dB 9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MAX44246 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Precision Amplifiers 20V, Ultra-Precision, Low-Noise Op Amp 11 870Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

1 Channel 10 MHz 8 V/us 9 uV 1.4 nA 20 V 2.7 V 1.15 mA 58 mA 133 dB 5.9 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C MAX44250 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Precision Amplifiers Dual/Quad 20V, Ultra-Precision, Low-Nois 7 190Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

2 Channel 10 MHz 8 V/us 6 uV 1.3 nA 20 V 2.7 V 1.15 mA 58 mA 133 dB 5.9 nV/sqrt Hz SOT-23-8 SMD/SMT No Shutdown - 40 C + 125 C MAX44251 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Precision Amplifiers Dual/Quad 20V, Ultra-Precision, Low-Nois 6 383Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

2 Channel 10 MHz 8 V/us 6 uV 1.3 nA 20 V 2.7 V 1.15 mA 58 mA 133 dB 5.9 nV/sqrt Hz uMAX-8 SMD/SMT No Shutdown - 40 C + 125 C MAX44251 Reel, Cut Tape, MouseReel