MAXREFDES131#

Analog Devices / Maxim Integrated
700-MAXREFDES131#
MAXREFDES131#

Gam.:

Aprašymas:
Temperatūros Jutiklių Kūrimo Įrankiai 1-Wire -to-I2C Master Bridge

Prieinamumas: 4

Turime sandėlyje:
4 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
10 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
61,53 € 61,53 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Analog Devices Inc.
Gaminio kategorija: Temperatūros Jutiklių Kūrimo Įrankiai
RoHS:  
Reference Design Boards
Passive Infrared Sensor
AMG8833
3.3 V
Bulk
Prekės Ženklas: Analog Devices / Maxim Integrated
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: PH
Skirta naudoti su: DS28E17
Interface Type: 1-Wire, I2C
Gaminio tipas: Temperature Sensor Development Tools
Serija: MAXREFDES
Gamyklinės pakuotės kiekis: 1
Subkategorija: Development Tools
Vieneto Svoris: 166,517 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAXREFDES131# Evaluation Kit

Analog Devices MAXREFDES131# Evaluation Kit featuring the Grid-EYE® Sensor enables presence sensing, people counting, and gestures while tethered up to 100m along the 1-Wire bus. The Analog Devices MAXREFDES131# features the Panasonic AMG8833 Grid-EYE® and the Maxim 1-Wire® bus, enabled by the DS28E17. The board features RJ-11 connectors and convenient mounting holes for quick evaluation and implementation. Example source code for interfacing with MAXREFDES131# is available for both Arm® mbed™ and Arduino® platforms. This design conveniently works with MAXREFDES132#, a hardware 1-Wire shield. A demonstration GUI allows for visual feedback of up to 10 daisy-chained MAXREFDES131# Panasonic Grid-Eye® Sensors.

Panasonic Occupancy Detection Solutions

Analog Devices and Panasonic Occupancy Detection Solutions provide tremendous benefits for automation, like energy savings, comfort, and enhanced safety and security. The MAXREFDES130# can be used to maximize these benefits for legacy systems that need integration with modern control and communications. This unique design features multiple analog IO, matching the 0V to 10V and 4-20mA systems embedded in many buildings and control systems. In addition, both non-latching and latching relays can control multiple power lines and temperature, saving energy and ensuring a comfortable climate. Most importantly, MAXREFDES130# features a 1-Wire® master bus for use with MAXREFDES131# and the 1-Wire Grid-EYE® sensor, bringing modern presence and gesture-sensing feedback to the platform.