EV36W50A

Microchip Technology
494-EV36W50A
EV36W50A

Gam.:

Aprašymas:
WiFi Kūrimo Įrankiai - 802.11 WFI32-IoT Board

Prieinamumas: 18

Turime sandėlyje:
18 Galime išsiųsti iš karto
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
87,72 € 87,72 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Microchip
Gaminio kategorija: WiFi Kūrimo Įrankiai - 802.11
RoHS:  
Development Boards
PIC32MZ-W1, WFI32E01PC
802.11 b/g/n
2.4 GHz
3.3 V to 5 V
WiFi
Prekės Ženklas: Microchip Technology
Skirta naudoti su: Industrial IoT Applications
Interface Type: I2C, SPI, USB
Gaminio tipas: WiFi Development Tools
Gamyklinės pakuotės kiekis: 1
Subkategorija: Development Tools
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

Wireless Connectivity Technologies

Microchip Technology Wireless Connectivity Technologies are seamlessly integrated into daily lives, offering network access and communication. Over the past three decades, network availability, speed, and accessibility have seen a remarkable surge. Reliable calls are expected even in remote areas, along with flawless GPS navigation and high-definition video chats on smartphones. The growing Internet of Things (IoT) and the widespread desire for pervasive connectivity to mobile apps and digital services have necessitated the deployment of faster wireless networks. Microchip Wireless Connectivity Technologies addresses these needs in short-range and long-distance scenarios, ensuring robust security and uninterrupted service.

EV36W50A WFI32-IoT Board

Microchip Technology EV36W50A WFI32-IoT Board is a compact, stand-alone, easy-to-use board designed to develop IoT applications. Utilizing the WFI32E01PC highly integrated Wi-Fi® MCU module, the EV36W50A Board supports smart Wi-Fi functionalities and premium MCU features. Additionally, the WFI32E01PC module has a PCB antenna and Trust&GO hardware secure element, which is pre-provisioned to popular cloud platforms.

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.