MIKROE-3971

Mikroe
932-MIKROE-3971
MIKROE-3971

Gam.:

Aprašymas:
Nfc/RFID Kūrimo Įrankiai NFC Extend Click

Prieinamumas: 21

Turime sandėlyje:
21 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
4 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
6,02 € 6,02 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Mikroe
Gaminio kategorija: Nfc/RFID Kūrimo Įrankiai
RoHS:  
Add-On Boards
ST25DV16K
3.3 V to 5 V
RFID
Prekės Ženklas: Mikroe
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: RS
Matmenys: 28.6 mm x 25.4 mm
Dažnis: 13.56 MHz
Interface Type: I2C
Gaminio tipas: NFC/RFID Development Tools
Gamyklinės pakuotės kiekis: 1
Subkategorija: Development Tools
Prekinis pavadinimas: mikroBUS
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.

NFC Extend Click

Mikroe NFC Extend Click offers the possibility of using any shape or size external antenna, with 16Kbit of electrically erasable programmable memory (EEPROM). The Mikroe NFC Extend Click board offers two communication interfaces. The first one is an I2C serial link that is operated from a DC power supply. The second one is an RF link, activated when the board acts as a contactless memory powered by the received carrier electromagnetic wave. The Click is suited for use in various applications such as NFC-enabled business cards, stickers, and wristbands.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.