STM32WB5MM-DK

STMicroelectronics
511-STM32WB5MM-DK
STM32WB5MM-DK

Gam.:

Aprašymas:
Multiprotocol Development Tools Discovery kit with STM32WB5MMG MCU

Prieinamumas: 48

Turime sandėlyje:
48
Galime išsiųsti iš karto
Pagal užsakymą:
37
Pranešama apie ilgą šio gaminio pristatymo laiką.
Min. 1   Užsakoma po 1   Maks. 10
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
45,84 € 45,84 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
STMicroelectronics
Gaminio kategorija: Multiprotocol Development Tools
RoHS:  
SPI, UART, USB
Prekės Ženklas: STMicroelectronics
Pakavimas: Bulk
Gaminio tipas: Multiprotocol Development Tools
Serija: STM32WB
Gamyklinės pakuotės kiekis: 1
Subkategorija: Development Tools
Prekinis pavadinimas: STM32
Vieneto Svoris: 45,360 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

CNHTS:
8543709990
USHTS:
8543906800
ECCN:
5A992.C

Discovery Kit with STM32WB5MMG MCU

STMicroelectronics Discovery Kit with STM32WB5MMG MCU is designed as a complete demonstration and development platform for STMicroelectronics Arm®-based on Cortex®-M4 32 bits and Cortex®-M0+ 32-bit MCUs in the STM32WB5MMG series.

Wireless Connectivity Solutions

STMicroelectronics Wireless Connectivity Solutions are a portfolio of wireless technology products that feature specific communication ranges, power efficiencies, latencies, bandwidths, and networking topologies. These are important parameters defined by the many standard communication protocols available. With the growing importance of wireless sensor networks and Internet of Things-related devices, there is virtually no electronic system that doesn't require wireless connectivity. Typical uses are consumer to industrial applications like wearable devices, smart-buildings, home-automation, asset-tracking solutions, or medical devices. ST’s portfolio offers an extensive variety of RF solutions covering most of the key protocols and standards and proprietary radio solutions. This includes ultra-low-power RF transceivers, network processors ICs, and a comprehensive family of Wireless System-on-Chips, including pre-certified wireless modules to simplify quick adoption of those technologies. The ST wireless portfolio covers the widest range of connectivity technologies including sub-1GHz long-range networking devices (enabling LoRaWAN®, Sigfox, and Wireless M-Bus connectivity), 60GHz short-range millimeter-wave RF, Bluetooth® LE, 802-15-4, OpenThread, LTE Cat 1, and Narrowband IoT. To speed time to market, reference designs and RF modules are available as a complete development ecosystem and framework with software packages, tools, protocol stacks, example applications, evaluation boards, and quick-start tutorials. This represents an all-in-one solution for a smarter and more connected world with the most sustainable wireless technologies.