TPS92511EVM

Texas Instruments
595-TPS92511EVM
TPS92511EVM

Gam.:

Aprašymas:
LED apšvietimo kūrimo priemonės Evaluation Module

Prieinamumas: 2

Turime sandėlyje:
2 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
12 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1   Maks. 5
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
54,78 € 54,78 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Texas Instruments
Gaminio kategorija: LED apšvietimo kūrimo priemonės
RoHS:  
Evaluation Modules
TPS92511
Bulk
Prekės Ženklas: Texas Instruments
Gamybos šalis: US
Distribucijos šalis: Not Available
Kilmės šalis: US
Gaminio tipas: LED Lighting Development Tools
Gamyklinės pakuotės kiekis: 1
Subkategorija: Development Tools
Vieneto Svoris: 161,800 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
9030820000
CNHTS:
8473309000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS92511EVM Evaluation Module

Texas Instruments TPS92511EVM Evaluation Module (EVM) is an LED driver for a single string of 12 LEDs with an LED current of 0.5A. This allows designers to evaluate the TPS92511 Constant Current Buck LED Driver. The TPS92511 from Texas Instruments features a wide input voltage range, low component count (integrated MOSFET and sense resistor), programmable switching frequency, LED current, and LED dimming capabilities. With the proprietary Pulse Level Modulation (PM) technology and integrated current sensing resistor, the EVM achieves good LED current regulation and a low component count.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.