LP8864EVM

Texas Instruments
595-LP8864EVM
LP8864EVM

Gam.:

Aprašymas:
LED apšvietimo kūrimo priemonės LP8864-Q1 4-channel automotive display L

Prieinamumas: 2

Turime sandėlyje:
2 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
12 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1   Maks. 5
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
334,28 € 334,28 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Texas Instruments
Gaminio kategorija: LED apšvietimo kūrimo priemonės
RoHS:  
Evaluation Modules
4 Channel LED Driver
3 V to 48 V
LP8864
Prekės Ženklas: Texas Instruments
Gamybos šalis: US
Distribucijos šalis: Not Available
Kilmės šalis: US
Gaminio tipas: LED Lighting Development Tools
Gamyklinės pakuotės kiekis: 1
Subkategorija: Development Tools
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

LP8864EVM LED Driver Evaluation Module (EVM)

Texas Instruments LP8864EVM LED Driver Evaluation Module (EVM) helps designers evaluate the characteristics, operation, and performance of the LP8864(S)-Q1. The LP8864(S)-Q1 is a 4-channel high-efficiency LED driver for automotive display LED backlighting. The Texas Instruments LP8864(S)-Q1 integrates a boost or SEPIC controller and four high-precision current sinks. The boost controller has adaptive output voltage control based on the headroom voltages of the LED current sinks. The four current sinks support phase shifting that is automatically adjusted based on the number of channels in use. LED brightness can be controlled through the I2C interface or PWM input. The product also supports extensive fault detection features.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.