LM36923HEVM

Texas Instruments
595-LM36923HEVM
LM36923HEVM

Gam.:

Aprašymas:
LED apšvietimo kūrimo priemonės LM36923HEVM

Prieinamumas

Turime sandėlyje:
0

Taip pat galite pirkti šį produktą kaip sandėlyje neesančią prekę.

Gamintojo numatytas pristatymo laikas
12 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 1   Užsakoma po 1   Maks. 5
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
110,68 € 110,68 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Texas Instruments
Gaminio kategorija: LED apšvietimo kūrimo priemonės
RoHS: N
Evaluation Modules
LM36923H
LM36923H
2.5 V to 5.5 V
LM36923H
Prekės Ženklas: Texas Instruments
Gaminio tipas: LED Lighting Development Tools
Gamyklinės pakuotės kiekis: 1
Subkategorija: Development Tools
Vieneto Svoris: 4,176 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8473302000
CNHTS:
8543909000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

LM36923HEVM White LED Driver Evaluation Module

Texas Instruments LM36923HEVM White LED Driver Evaluation Module (EVM) is designed to evaluate the LM36923H fully. The LM36923H is a highly efficient triple-string white LED backlight driver. The LM36923HEVM consists of the LM36923H with three strings of 13 white LEDs. Configuration jumpers provide a wide range of LED string configurations. The LED string current can be verified by measuring each LED string's voltage drop across 10Ω resistor. The Texas Instruments LM36923HEVM comes with a USB2ANY interface and GUI for out-of-the-box evaluation.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.