MAX16813EVKIT#

Analog Devices / Maxim Integrated
700-MAX16813EVKIT#
MAX16813EVKIT#

Gam.:

Aprašymas:
LED apšvietimo kūrimo priemonės Evaluaton kit for MAX16813, Integrated,

Prieinamumas

Turime sandėlyje:
13 Galima Išsiųsti per 20 Dienų
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
69,03 € 69,03 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Analog Devices Inc.
Gaminio kategorija: LED apšvietimo kūrimo priemonės
RoHS:  
Evaluation Kits
MAX16813
MAX16813
6.5 V
MAX16813
Bulk
Prekės Ženklas: Analog Devices / Maxim Integrated
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: PH
Išvesties Srovė: 150 mA
Gaminio tipas: LED Lighting Development Tools
Gamyklinės pakuotės kiekis: 1
Subkategorija: Development Tools
Dalies Nr., kitokios klasifikacijos numeriai: MAX16813
Vieneto Svoris: 173,030 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
9030337000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

MAX16813EVKIT Evaluation Kit

Analog Devices MAX16813EVKIT Evaluation Kit provides the ability to evaluate the MAX16813, a high-brightness LED driver. The MAX16813 HB LED offers four integrated LED current-sink channels while integrating a step-up DC-DC pre-regulator that switches at 350kHz. The MAX16813EVKIT demonstrates over-voltage protection (OVP), under-voltage lockout (OVLO), and adaptive-voltage optimization. Operating from a 6.5V DC supply voltage, the Analog Devices MAX16813EVKIT goes up to the HB LED string-forward voltage. The MAX168813 can withstand a 40V load dump condition for up to 400ms.