IS31FL3196A-QFLS2-EB

ISSI
870-31FL3196AQFLS2EB
IS31FL3196A-QFLS2-EB

Gam.:

Aprašymas:
LED apšvietimo kūrimo priemonės Eval Board for IS31FL3196A

Prieinamumas

Turime sandėlyje:
0

Taip pat galite pirkti šį produktą kaip sandėlyje neesančią prekę.

Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
53,66 € 53,66 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
ISSI
Gaminio kategorija: LED apšvietimo kūrimo priemonės
RoHS:  
Evaluation Boards
IS31FL3196A
ARM Cortex M3
5 V
IS31FL3196A
Bulk
Prekės Ženklas: ISSI
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: CN
Jautrus drėgmei: Yes
Gaminio tipas: LED Lighting Development Tools
Gamyklinės pakuotės kiekis: 1
Subkategorija: Development Tools
Vieneto Svoris: 91,400 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

USHTS:
8543709860
ECCN:
EAR99

Analog IC Evaluation Boards

Lumissil offers a variety of Evaluation Boards designed to help engineers evaluate and test ISSI's analog integrated circuits. These include Class D power and audio amplifiers, Class-AB stereo audio amplifiers, boost converters, LED drivers, step-down converters, and infrared light sensors. Lumissil evaluation boards are fully assembled and tested for use with their perspective analog IC.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

31FL3196AQFLS2EB LED Lighting Development Board

ISSI 31FL3196AQFLS2EB LED Lighting Development Board evaluates the IS31FL3196A 6-channel light effect LED driver. The driver features a two-dimensional auto-breathing mode and an audio-modulated display mode. The fully assembled and tested ISSI board is powered by the Arm® Cortex®-M3 with a 5V operating supply voltage. The ISSI 31FL3196AQFLS2EB evaluation board also has five display modes.