REFLLCBUCK4CH320WTOBO1

Infineon Technologies
726-REFLLCBUCK4CH320
REFLLCBUCK4CH320WTOBO1

Gam.:

Aprašymas:
LED apšvietimo kūrimo priemonės SONSTIGES

Prieinamumas

Turime sandėlyje:
0

Taip pat galite pirkti šį produktą kaip sandėlyje neesančią prekę.

Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
205,71 € 205,71 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Infineon
Gaminio kategorija: LED apšvietimo kūrimo priemonės
Bulk
Prekės Ženklas: Infineon Technologies
Gaminio tipas: LED Lighting Development Tools
Gamyklinės pakuotės kiekis: 1
Subkategorija: Development Tools
Dalies Nr., kitokios klasifikacijos numeriai: REF_LLC_BUCK_4CH_320W SP005424809
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

REF_LLC_BUCK_4CH_320W Reference Design

Infineon Technologies REF_LLC_BUCK_4CH_320W Reference Design demonstrates a 320W high-power LED driver circuit with four Constant Current (CC) output channels. This Reference Design is based on ILD8150 LED Drivers and the ICL5102 High-Performance PFC Resonant Controller. The Reference Design uses an ICL5102 320W Reference Board as the pre-stage of the LED driver circuit, with CV output. Four ILD8150 100W Reference Boards are the end-stage with CC output for direct connection to LED modules. 

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.