MAX25561EVKITB#

Analog Devices / Maxim Integrated
700-MAX25561EVKITB#
MAX25561EVKITB#

Gam.:

Aprašymas:
LED apšvietimo kūrimo priemonės Evaluation Kit for MAX25560 IC (non-ASIL

Eksploatacijos Laikotarpis:
Naujas Produktas:
Naujiena iš šio gamintojo.

Prieinamumas

Turime sandėlyje:
47 Galima Išsiųsti per 20 Dienų
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
125,46 € 125,46 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Analog Devices Inc.
Gaminio kategorija: LED apšvietimo kūrimo priemonės
MAX25561
Bulk
Prekės Ženklas: Analog Devices / Maxim Integrated
Gaminio tipas: LED Lighting Development Tools
Gamyklinės pakuotės kiekis: 1
Subkategorija: Development Tools
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

USHTS:
8473301180
ECCN:
EAR99

MAX25561 Evaluation Kit

Analog Devices / Maxim Integrated MAX25561 Evaluation Kit is designed to evaluate MAX25560 6-channel LED backlight drivers with an integrated current-mode boost controller. This kit supports ASIL B compliance for automotive applications. These LED drivers operate at 400kHz to 2.2MHz switching frequency range and incorporate spread spectrum. The MAX25561 EV kit operates from a DC supply voltage between 7V (4.5V if the LED current per string is set to 150mA or less) and 36V. This evaluation kit can only be configured to operate in I2C mode. The MAX25561 EV kit demonstrates phase-shifted and Pulse-Width Modulation (PWM) dimming. This evaluation kit offers a range of features that enhance its usability and performance in LED driving applications.

MAX25561EVKITA# Evaluation Kit

Analog Devices Inc. MAX25561EVKITA# Evaluation Kit demonstrates the MAX25561 integrated 6-channel high-brightness LED driver with a boost controller and I2C interface for automotive displays supporting ASIL B. The EV kit operates from a DC supply voltage of 7V (4.5V if the LED current per string is set to 150mA or less) to 36V, and the switching frequency can be either 2.2MHz or 400kHz. The EV kit can only be configured to operate in I2C mode. Spread-spectrum mode (SSM) is enabled by default for EMI improvement, but it can be disabled by acting on a register bit. The EV kit demonstrates phase-shifted, pulse-width modulation (PWM) dimming. The hybrid dimming feature can also be enabled through a register bit to reduce EMI.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.