2946

Adafruit
485-2946
2946

Gam.:

Aprašymas:
LED apšvietimo kūrimo priemonės Adafruit 16x9 Charlieplexed PWM LED Matrix Driver - IS31FL3731 - STEMMA QT / Qwiic

Prieinamumas: 12

Turime sandėlyje:
12
Galime išsiųsti iš karto
Pagal užsakymą:
25
Tikėtina 2026-03-11
Gamintojo numatytas pristatymo laikas
1
Savaitė Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
5,12 € 5,12 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Adafruit
Gaminio kategorija: LED apšvietimo kūrimo priemonės
RoHS:  
Driver Kits
IS31FL3731
IS31FL3731
2.7 V to 5.5 V
Prekės Ženklas: Adafruit
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: HK
Gaminio tipas: LED Lighting Development Tools
Gamyklinės pakuotės kiekis: 1
Subkategorija: Development Tools
Vieneto Svoris: 4,200 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

CNHTS:
8543709990
USHTS:
8537109150
ECCN:
EAR99

IS31FL373 Charlieplexed PWM LED Matrix Driver

Adafruit IS31FL373 Charlieplexed PWM LED Matrix Driver provides a classic LED look with the ability to PWM each individual LED in a 16x9 grid. This feature allows for beautiful LED lighting effects, without a lot of pin twiddling. Using the chip is as easy as programming which LED on the grid you want lit, and the brightness. The flexible IS31FL3731 uses 2.7-5.5V power and logic for use with any microcontroller. The address can be set so up to 4 matrices can share an I2C bus. Inside is enough RAM for 8 separate frames of display memory to set up multiple frames of an animation and flip them to be displayed with a single command.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.