1947

Adafruit
485-1947
1947

Gam.:

Aprašymas:
Display Kūrimo Įrankiai TFT Capacitive Touch Shield for Arduino

Prieinamumas: 58

Turime sandėlyje:
58 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
1 Savaitė Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
38,66 € 38,66 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Adafruit
Gaminio kategorija: Display Kūrimo Įrankiai
RoHS:  
Display Shields
ILI9341
I2C, SPI
Prekės Ženklas: Adafruit
Aprašymas/Funkcija: 2.8 in TFT touch shield for Arduino with capacitive touch
Skirta naudoti su: Arduino
Gaminio tipas: Display Development Tools
Gamyklinės pakuotės kiekis: 1
Subkategorija: Development Tools
Žiūrėjimo sritis: 2.8 in
Vieneto Svoris: 83 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8531204090
CNHTS:
8524919090
CAHTS:
8531200010
USHTS:
8543708800
MXHTS:
85312001
ECCN:
EAR99

1947 2.8" TFT Touch Shield for Arduino

Adafruit 1947 2.8" TFT Touch Shield for Arduino with built-in microSD card connection and capacitive touchscreen consists of 4 white-LED backlights for good brightness and colorful picture. This TFT touchscreen has a 240 x 320 pixels resolution with an individual pixel control, which is way better than the black and white 128 x 64 display. The 1947 2.8" TFT touch shield features a capacitive touchscreen to detect finger presses anywhere on the screen and a high-speed SPI display with a digital I2C touchscreen driver. This shield is fully assembled with no wiring or soldering and easy-to-use by plugging it in and loading up the library. The 1947 2.8" TFT touch shield is easier to use with Arduino UNO, Mega, and Leonardo.

Shields for Arduino

Adafruit Shields for Arduino are turnkey solutions for adding additional functionality to any Arduino-based project. Arduino is an open-source electronics prototyping platform based on flexible, easy-to-use hardware and software. These prototyping platforms are intended for artists, designers, beginners, hobbyists, and anyone interested in creating interactive objects or environments. The shields are Arduino compatible and perfect for use with any Arduino Uno, Leonardo, or Mega. The Shields for Arduino pack a surprising amount of technology into a compact form factor and are user-friendly.