110060762

Seeed Studio
713-110060762
110060762

Gam.:

Aprašymas:
Plokštės ir Rinkiniai - ARM Grove Inventor Kit for micro:bit

Prieinamumas: 81

Turime sandėlyje:
81 Galime išsiųsti iš karto
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
51,59 € 51,59 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Seeed Studio
Gaminio kategorija: Plokštės ir Rinkiniai - ARM
RoHS:  
Development Kits
ARM Cortex M0
micro:bit
Prekės Ženklas: Seeed Studio
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: CN
Duomenų bus plotis: 32 bit
Skirta naudoti su: micro:bit
Gaminio tipas: Development Boards & Kits - ARM
Gamyklinės pakuotės kiekis: 1
Subkategorija: Development Tools
Vieneto Svoris: 435,827 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
9023008000
CNHTS:
8543909000
USHTS:
9015404000
ECCN:
EAR99

Grove System

Seeed Studio Grove System  is a modular, standardized connector prototyping ecosystem. The Grove System takes a building block approach to assembling electronics. Compared to the jumper or solder based system, it is easier to connect devices to an application, simplifying the learning system. The Base Unit, generally a microprocessor, allows for easy connection of any input or output from the Grove Modules. Each Grove Module typically addresses a single function, such as a simple button or a more complex heart rate sensor.

Grove Inventor Kit for micro:bit

Seeed Studio Grove Inventor Kit for micro:bit brings endless possibilities to the micro:bit pocket-sized computer. The BBC micro:bit can be used without much electrical and coding knowledge. Seeed Studio Grove Inventor Kit does not require soldering or jump wires so prototyping is easier and more convenient. This kit includes the core board, Grove shield for micro:bit, which is compatible with several Grove modules. This kit also contains eight Grove modules to get started with micro:bit. Twelve projects are available for the kit to use as a step-by-step instruction manual. The necessary libraries (packages) can be downloaded for free.

Grove Sensors

Seeed Studio Grove Sensors are part of the Grove system of modulated, ready-to-use tools. Seeed Studio Grove sensors consist of a base shield and various modules with standardized connectors. The base shield allows for easy connection of any microprocessor input or output from the Grove modules. Every Grove module addresses a single function, such as a simple button or a more complex heart rate sensor. Each sensor module comes with clear documentation and demo code to help users get started quickly.