TWR-K60D100M

NXP Semiconductors
841-TWR-K60D100M
TWR-K60D100M

Gam.:

Aprašymas:
Plokštės ir Rinkiniai - ARM K60D 100MHZ TWR MCU MODU

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
15 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
124,80 € 124,80 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
NXP
Gaminio kategorija: Plokštės ir Rinkiniai - ARM
RoHS:  
Development Platforms
ARM Cortex M4
MK60DN512VMD10
Prekės Ženklas: NXP Semiconductors
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: TW
Skirta naudoti su: Freescale Tower Systems
Interface Type: USB
Darbinė Maitinimo Įtampa: 1.71 V to 3.6 V
Gaminio tipas: Development Boards & Kits - ARM
Gamyklinės pakuotės kiekis: 1
Subkategorija: Development Tools
Prekinis pavadinimas: Kinetis
Dalies Nr., kitokios klasifikacijos numeriai: 935328215598
Vieneto Svoris: 453,592 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8471500000
CNHTS:
8543909000
USHTS:
8471500150
MXHTS:
84715001
ECCN:
EAR99

Freescale Semiconductor Kinetis K40 / K60 Tower Modules and Kits

The Freescale Semiconductor Kinetis TWR-K40X256 and TWR-K60N512 are Tower Controller Modules compatible with the Freescale Tower System. The TWR-K40X256 Tower Controller Module can function as a stand-alone, low-cost platform for the evaluation of the Freescale Semiconductor Kinetis K30 and K40 families of microcontrollers (MCUs). The TWR-K40X256 includes the TWRPI-SLCD segment LCD daughter card and features the Kinetis K40 low-power MCU based on the ARM Cortex™-M4 architecture with USB 2.0 full-speed OTG and segment LCD display controllers. The TWR-K60N512 Tower Controller Module can function as a stand-alone, low-cost platform for the evaluation of the Freescale Semiconductor Kinetis K10, K20, and K60 family of MCUs. The TWR-K60N512 features the Kinetis K60 low-power MCU based on the ARM Cortex-M4 architecture with USB 2.0 full-speed OTG controller and 10/100 Mbps Ethernet MAC. The TWR-K60N512 and TWR-K40X256 are available as a kit with the Tower Elevator Modules and the Tower Serial Module. These Kinetis Tower Controller Modules can be combined with other Freescale Tower peripheral modules to create development platforms for a wide variety of applications.
Learn More

Kinetis 32-Bit Arm® Cortex®-M Microcontrollers

NXP Semiconductors Kinetis 32-Bit Arm® Cortex®-M Microcontrollers consists of multiple hardware- and software-compatible ARM Cortex-M0+ and ARM Cortex-M4 MCU families with exceptional low-power performance, memory scalability, and feature integration. Families range from the entry-level ARM Cortex-M0+ Kinetis L Series to the high-performance, feature-rich ARM Cortex-M4 Kinetis K and include a wide selection of analog, communication, HMI, connectivity and security features. All Kinetis MCUs are supported by a comprehensive NXP and third-party hardware and software enablement system, reducing development costs and market time.