STM32VLDISCOVERY

STMicroelectronics
511-STM32VLDISCOVERY
STM32VLDISCOVERY

Gam.:

Aprašymas:
Plokštės ir Rinkiniai - ARM Discovery STM32F100 Embedded ST-Link BRD

Prieinamumas: 52

Turime sandėlyje:
52 Galime išsiųsti iš karto
Pranešama apie ilgą šio gaminio pristatymo laiką.
Min. 1   Užsakoma po 1   Maks. 10
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
9,08 € 9,08 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
STMicroelectronics
Gaminio kategorija: Plokštės ir Rinkiniai - ARM
RoHS:  
STM32VLDISCOVERY
Discovery Kits
ARM Cortex M3
STM32F100RBT6B
Bulk
Prekės Ženklas: STMicroelectronics
Duomenų bus plotis: 32 bit
Interface Type: JTAG
Gaminio tipas: Development Boards & Kits - ARM
Gamyklinės pakuotės kiekis: 1
Subkategorija: Development Tools
Prekinis pavadinimas: STM32 DISCOVERY
Vieneto Svoris: 50,009 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8542319000
CNHTS:
8543709990
CAHTS:
8543890000
USHTS:
8471500150
MXHTS:
8542310399
ECCN:
3A991.a.2

STM32VLDISCOVERY Discovery Kit

STMicroelectorincs STM32VLDISCOVERY Discovery Kit is the cheapest and quickest way to discover STM32F100 Value line microcontrollers. The kit includes everything required for beginners and experienced users to get started quickly. The STM32VLDISCOVERY discovery kit includes an STM32F100 Value line microcontroller in a 64-pin LQFP and an in-circuit ST-LINK debugger/programmer to debug discovery applications and other target board applications.

STM32 Value Line MCUs

STMicroelectronics STM32 Value Line (STM32F100xx) Microcontrollers (MCUs) bring the advantages of the STM32 32-bit advanced industry-standard core into cost-effective applications typically served by 16-bit MCUs. STMicroelectronics STM32F100xx MCUs combine a 24MHz ARM® Cortex™-M3 processor core with peripheral features optimized for typical 16-bit applications, such as home-entertainment products, appliances, and industrial equipment. STM32 Value Line MCUs are pin-to-pin compatible with the STM32 portfolio and bring new features such as 16-bit timers and CEC function to expand the range of applications addressed in the consumer, appliance, and industrial segments. STMicroelectronics STM32 Value Line MCUs are suitable for use in application control and user interface, medical and handheld equipment, PC peripherals, alarm systems, and more.

STM32 Discovery Kits

STMicroelectronics STM32 Discovery Kits are an affordable and complete solution for evaluating STM32 MCUs. The kits include the necessary infrastructure to demonstrate specific device characteristics. A HAL library and comprehensive software examples allow for benefiting from device features and added values. Extension connectors give access to most of the device's I/Os, and make the connection of add-on hardware possible. The kits are ideal for prototyping and feature an integrated debugger/programmer.