AC164159

Microchip Technology
579-AC164159
AC164159

Gam.:

Aprašymas:
Kūrimo Plokštės ir Rinkiniai - wireless SAMR30 Module XPRO

Prieinamumas: 1

Turime sandėlyje:
1 Galime išsiųsti iš karto
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
46,55 € 46,55 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Microchip
Gaminio kategorija: Kūrimo Plokštės ir Rinkiniai - wireless
RoHS:  
Development Boards
ARM
1 GHz
SAMR30
Prekės Ženklas: Microchip Technology
Duomenų bus plotis: 32 bit
Gaminio tipas: Development Boards & Kits - Wireless
Gamyklinės pakuotės kiekis: 1
Subkategorija: Development Tools
Vieneto Svoris: 37,764 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

AC164159 SAM R30M Xplained Pro Evaluation Kit

Microchip Technology AC164159 SAM R30M Xplained Pro Evaluation Kit is a hardware platform designed for the evaluation of the SAMR30M18A module. This Evaluation Kit is supported by the Atmel Studio integrated development platform that provides predefined application examples. The AC164159 Evaluation Kit features an onboard Embedded Debugger (EDBG), one QTouch® button, two Xplained pro extension headers, and embedded current measurement circuitry. This Evaluation Kit supports 868MHz and 915MHz dual ISM bands and consists of a 32.768kHz crystal clock source for the controller in the SAM R30 device. A 16MHz crystal is also present for the RF die in the SAM R30 device.

Wireless Connectivity Technologies

Microchip Technology Wireless Connectivity Technologies are seamlessly integrated into daily lives, offering network access and communication. Over the past three decades, network availability, speed, and accessibility have seen a remarkable surge. Reliable calls are expected even in remote areas, along with flawless GPS navigation and high-definition video chats on smartphones. The growing Internet of Things (IoT) and the widespread desire for pervasive connectivity to mobile apps and digital services have necessitated the deployment of faster wireless networks. Microchip Wireless Connectivity Technologies addresses these needs in short-range and long-distance scenarios, ensuring robust security and uninterrupted service.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.