DM164142

Microchip Technology
579-DM164142
DM164142

Gam.:

Aprašymas:
Plokštės ir Rinkiniai - PIC / DSPIC MPLABXpress PIC16F18877 EvalBd

Eksploatacijos Laikotarpis:
Netinkama eksploatuoti:
Planuojama, kad gaminys taps nebenaudojamas ir gamintojas jo nebetieks.

Prieinamumas: 24

Turime sandėlyje:
24 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
2 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
18,01 € 18,01 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Microchip
Gaminio kategorija: Plokštės ir Rinkiniai - PIC / DSPIC
RoHS:  
PIC16(L)F1885x
Evaluation Boards
PIC16
PIC16F18877
Prekės Ženklas: Microchip Technology
Jautrus drėgmei: Yes
Gaminio tipas: Development Boards & Kits - PIC / DSPIC
Gamyklinės pakuotės kiekis: 1
Subkategorija: Development Tools
Prekinis pavadinimas: PIC
Dalies Nr., kitokios klasifikacijos numeriai: DM164136
Vieneto Svoris: 26,688 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

MPLAB XPress Development Board

Microchip Technology MPLAB XPress Development Board provides a full-featured development environment for MPLAB Xpress Cloud-based IDE. MPLAB XPress offers plug-and-play functionality and a simplified IDE. A library of Microchip-validated code examples is available to help users get started on a wide range of projects. The board is pre-loaded with the 28-pin PIC16F18855 8-bit Microcontroller (MCU). It also incorporates the latest version of the MPLAB Code Configurator dynamic code generator tool. Pre-wired LEDs, pushbutton switch, and potentiometer enable quick prototyping. Breakout headers provide access to the MCU pins for easy expansion. Using the myMicrochip login, users can design and compile code in the Cloud.