DM164136

Microchip Technology
579-DM164136
DM164136

Gam.:

Aprašymas:
Plokštės ir Rinkiniai - PIC / DSPIC Curiosity HPC Development Board

Prieinamumas: 59

Turime sandėlyje:
59 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
3 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
30,39 € 30,39 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Microchip
Gaminio kategorija: Plokštės ir Rinkiniai - PIC / DSPIC
RoHS:  
Development Boards
PIC
PIC MCUs 28 pin and 40 pin
Prekės Ženklas: Microchip Technology
Duomenų bus plotis: 8 bit
Aprašymas/Funkcija: Supports 28 pin and 40 pin PIC MCUs
Interface Type: USB
Darbinė Maitinimo Įtampa: 3.3 V, 5 V
Gaminio tipas: Development Boards & Kits - PIC / DSPIC
Gamyklinės pakuotės kiekis: 1
Subkategorija: Development Tools
Vieneto Svoris: 10 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Curiosity Development Boards

Microchip Technology Curiosity Development Boards are cost-effective, fully integrated, microcontroller (MCU) development platforms targeted at first-time users, makers, and those seeking a feature-rich rapid prototyping board. Designed from the ground-up to take full advantage of the Microchip MPLAB X Integrated Development Environment (IDE), The Curiosity Development Boards include an integrated programmer/debugger, and require no additional hardware to get started. There are a wide range of Curiosity Development Boards to choose from, offering support for 8-bit, 16-bit, and 32-bit PIC® MCUs, and 16-bit dsPIC33 DSCs.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Curiosity HPC Development Board (DM164136)

Microchip Technology Curiosity HPC (High Pin Count) Development Board (DM164136) is designed to support Microchip 28- and 40-pin 8-bit PIC® MCUs. The board features two unique PDIP sockets that are surrounded by dual-row expansion headers. This allows for connectivity to all pins on the PIC MCUs. The PICkit On Board (PKOB) allows for programming/debugging, eliminating the need for an external programming/debugging tool. The development board includes a set of four indication LEDs, a potentiometer, and push-button switches. The Curiosity HPC Board also integrates two MikroElektronika microBUS™ sockets. These sockets accommodate a variety of plug-in Click Board modules.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.