MIKROE-928

Mikroe
932-MIKROE-928
MIKROE-928

Gam.:

Aprašymas:
Kūrimo Software mikroBasic PRO for ARM (USB Dongle)

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
Min. 5   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
353,28 € 1 766,40 €

Panašus Produktas

Mikroe MIKROE-1963
Mikroe
Kūrimo Software mikroBasic PRO for ARM eDelivery

Produkto Požymis Atributo vertė Pasirinkite Požymį
Mikroe
Gaminio kategorija: Kūrimo Software
RoHS:  
Lincenses
ARM Cortex M3
Prekės Ženklas: Mikroe
Core: ARM Cortex M3
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: RS
Aprašymas/Funkcija: mikroBasic PRO for ARM is a full-featured Basic compiler which makes ARM Cortex-M3 development suitable for everyone
Pakavimas: Bulk
Gaminio tipas: Development Software
Gamyklinės pakuotės kiekis: 1
Subkategorija: Embedded Solutions
Prekinis pavadinimas: mikroBasic
Vieneto Svoris: 128 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
0000000000
CNHTS:
8543709990
CAHTS:
0000000000
USHTS:
0000000000
KRHTS:
0000000000
MXHTS:
0000000000
ECCN:
EAR99

mikroBasic PRO Compilers

Mikroe mikroBasic PRO Compilers are full-featured basic compilers for AVR, dsPIC/PIC24, PIC, Arm®, FT90x, and 8051 devices. The compilers offer a feature-rich environment with an ever-increasing number of hardware and software libraries. Mikroe mikroBasic has an intuitive IDE, integrated Visual TFT software, detailed documentation, and an entire box of additional tools.

mikromedia™ Development Boards for STM32

Mikroe mikromedia™ Development Boards for ® ARM® are part of a compact development system with many on-board peripherals which allow the development of devices with multimedia contents. The central part of the system is a 32-bit STM32F207VGT6 or STM32F407VGT6 microcontroller. The mikromedia for STM32® features integrated modules such as stereo MP3 codec, TFT 320x240 touch screen display, accelerometer, USB connector, MMC/SD card slot, 8Mb flash memory, 2x 26 connection pads, and more. It comes pre-programmed with a USB bootloader, but can also be programmed with external programmers, such as mikroProg™ for STM32® or ST-LINK. Mikromedia is compact and slim and perfectly fits in the palm of the hand, which makes it a convenient platform for mobile devices.

USB Dongle Compilers

Mikroe USB Dongle Compilers offer 21 compilers for 7 different architectures and 3 programming languages. Two GUI software options for TFT or GCLD are also available to be used along with the compilers to help project development that requires a graphical interface. Mikroe USB Dongle Compilers are all-in-one solutions that provide an ideal working environment for designers that need an interface for projects.