MIKROE-4704

Mikroe
932-MIKROE-4704
MIKROE-4704

Gam.:

Aprašymas:
Multiprotocol Development Tools WiFi 8 Click

Prieinamumas: 5

Turime sandėlyje:
5 Galime išsiųsti iš karto
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
42,14 € 42,14 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Mikroe
Gaminio kategorija: Multiprotocol Development Tools
RoHS:  
Bluetooth, BLE
802.11
Prekės Ženklas: Mikroe
Gaminio tipas: Multiprotocol Development Tools
Gamyklinės pakuotės kiekis: 1
Subkategorija: Development Tools
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

USHTS:
8517620090
ECCN:
5A992.C

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.

WiFi 8 Click

Mikroe WiFi 8 Click features the Microchip Technology ATWINC3400-MR210CA wireless Bluetooth 5.0 certified module. It's optimized for low-power and high-performance mobile applications. The module comes with integrated power and low-noise amplifiers, transmit/receive switch (for WiFi and Bluetooth). It also has a power management unit, an integrated 2.4GHz chip antenna, and an additional 32.768kHz clock for Sleep operation. It utilizes highly optimized IEEE 802.11 Bluetooth coexistence protocols and provides Serial Peripheral Interface to interface with the host controller.