CC2541DK-MINI

Texas Instruments
595-CC2541DK-MINI
CC2541DK-MINI

Gam.:

Aprašymas:
„Bluetooth“ kūrimo priemonės – 802.15.1 RF Bluetooth SMART S OC kit BLE

Prieinamumas: 1

Turime sandėlyje:
1 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
12 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1   Maks. 5
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
110,68 € 110,68 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Texas Instruments
Gaminio kategorija: „Bluetooth“ kūrimo priemonės – 802.15.1
RoHS:
Development Kits
CC2541
2.4 GHz
BLE
Prekės Ženklas: Texas Instruments
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: NO
Skirta naudoti su: CC2541
Interface Type: I2C
Didžiausia darbinė temperatūra: + 35 C
Minimali darbinė temperatūra: 0 C
Pakavimas: Bulk
Gaminio tipas: Bluetooth Development Tools
Serija: CC2541DK-MINI
Gamyklinės pakuotės kiekis: 1
Subkategorija: Development Tools
Prekinis pavadinimas: SimpleLink
Vieneto Svoris: 227,217 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
9023008000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

SimpleLink™ Microcontrollers (MCUs)

Texas Instruments SimpleLink™ Microcontrollers (MCUs) offer the broadest portfolio of differentiated wired and wireless Arm® MCUs with a single development environment. This environment delivers flexible hardware, software, and tool options for customers developing Internet-of-Things (IoT) applications. With a single software architecture, modular development kits, and free software tools, the SimpleLink MCU platform allows 100% code reuse across the portfolio. This feature supports various connectivity standards and technologies, including RS-485, BLUETOOTH® low energy, Wi-Fi®, Sub-1 GHz with ZigBee®, and Thread. SimpleLink microcontrollers help manufacturers quickly develop and seamlessly reuse resources to expand their portfolio of connected products.

CC2541DK-MINI Development Kit

Texas Instruments CC2541DK-MINI Development Kit provides a working reference design for software development of single-mode BLUETOOTH® low energy (BLE) applications based on the Texas Instruments CC2541. The included "keyfob" board operates as a BLE peripheral device and contains modifiable software that can be tailored towards different applications. Using BTool (Windows PC application) along with the included CC2540 USB Dongle, the Texas Instruments BLE stack can be tested and verified while developing custom applications.