DEV-20270

SparkFun
474-DEV-20270
DEV-20270

Gam.:

Aprašymas:
Multiprotocol Development Tools SparkFun Thing Plus Matter - MGM240P

Prieinamumas: 25

Turime sandėlyje:
25 Galime išsiųsti iš karto
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
25,04 € 25,04 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
SparkFun Electronics
Gaminio kategorija: Multiprotocol Development Tools
RoHS:  
Evaluation Boards
EFR32MG24
I2C, SPI, UART
Prekės Ženklas: SparkFun
Aprašymas/Funkcija: Sparkfun Thing Plus Matter - MGM
Matmenys: 58.42 mm x 22.86 mm
Gaminio tipas: Multiprotocol Development Tools
Gamyklinės pakuotės kiekis: 1
Subkategorija: Development Tools
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8517620000
CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

MGM240P Thing Plus Matter Development Board

SparkFun MGM240P Thing Plus Matter Development Board is an easily accessible board that combines Matter and Qwiic ecosystems for agile development and prototyping Matter-based IoT devices. This board provides secure connectivity for 802.15.4 with mesh communication (Thread) and 5.3 BLUETOOTH® Low Energy protocols. The development boards are Feather-compatible and come with a Qwiic connector for easy integration into Qwiic Connect System for solderless I2C circuits. This MGM240P board features LiPo battery connectors, multiple GPIO pins capable of complete multiplexing through software, and a MAX17048 fuel gauge to charge. Typical applications include smart home devices, lighting, gateways and digital assistants, building automation, and security.