X-NUCLEO-NFC02A1

STMicroelectronics
511-X-NUCLEO-NFC02A1
X-NUCLEO-NFC02A1

Gam.:

Aprašymas:
Nfc/RFID Kūrimo Įrankiai Dynamic NFC tag expansion board based on M24LR for STM32 Nucleo

Eksploatacijos Laikotarpis:
NRND:
Nerekomenduojama naudoti naujiems projektams.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
8 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
8,64 € 8,64 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
STMicroelectronics
Gaminio kategorija: Nfc/RFID Kūrimo Įrankiai
RoHS:  
Expansion Boards
M24LR
M24LR
1.8 V to 5.5 V
RFID
Bulk
Prekės Ženklas: STMicroelectronics
Aprašymas/Funkcija: Dynamic NFC tag expansion board
Dažnis: 13.56 MHz
Interface Type: I2C
Gaminio tipas: NFC/RFID Development Tools
Serija: X-NUCLEO
Gamyklinės pakuotės kiekis: 1
Subkategorija: Development Tools
Prekinis pavadinimas: NUCLEO
Vieneto Svoris: 50 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
9023008000
CNHTS:
8543709990
USHTS:
8471609050
ECCN:
EAR99

STM32 32-bit Open Development Environment (ODE)

STMicroelectronics STM32 Open Development Environment (ODE) products enable fast, open, easy, and cost-effective prototyping with STM32 32-bit MCU Nucleo development and expansion boards. Combined with other state-of-the-art ST components and free ST software, innovative devices and applications can be quickly transformed from prototypes to final designs.

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.

STM32 ODE HW Connect Series

STMicroelectronics STM32 ODE Connect HW Series is a portfolio of Nucleo Expansion Boards (X-Nucleos). The boards are designed to deliver the STM32 ODE Ecosystem to the essential wireless and wired connectivity for industrial and consumer applications. This enables STM32 ODE users to develop state-of-the-art IoT and conventional connected applications.