ARGNKIT

Particle
465-ARGNKIT
ARGNKIT

Gam.:

Aprašymas:
Tinklo Kūrimo Įrankiai Argon Kit

Prieinamumas: 578

Turime sandėlyje:
578 Galime išsiųsti iš karto
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
30,52 € 30,52 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Particle
Gaminio kategorija: Tinklo Kūrimo Įrankiai
Development Kits
Wi-Fi, Mesh Gateway, Repeater
nRF52840
150 Mb/s
Prekės Ženklas: Particle
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: CN
Gaminio tipas: Networking Development Tools
Serija: Mesh
Gamyklinės pakuotės kiekis: 1
Subkategorija: Development Tools
Vieneto Svoris: 147,738 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8517620000
CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

Mesh Networking for IoT

Particle Mesh Networking for IoT creates local networks that collect data, share messages, and connect to the internet with Particle Mesh. These 3rd generation products are built around Nordic's nRF52840 chip, are compatible with Adafruit Feather's, BLUETOOTH® enabled, and powered by all the Particle Mesh. The Mesh development kits are the gateways to the internet and create a local wireless mesh for the other devices to join. These devices work together to ensure messages get where they are going and power products that are not economically feasible with Wi-Fi® and cellular connectivity. The Mesh networks are low-cost, low-power consuming, scalable, and highly reliable products that are powered by THREAD.

Argon IoT Development Board

Particle Argon IoT Development Board is a powerful Wi-Fi® enabled development board. This board can either act as a standalone Wi-Fi endpoint or Wi-Fi enabled gateway for Particle Mesh networks. The Argon development board is based on the Nordic nRF52840 Bluetooth development tool and has built-in battery charging circuitry. This helps in easy connection with Li-Po and to deploy the local network in minutes. Particle Argon IoT Development Board connects existing projects to the Particle Device Cloud or acts as a gateway to connect an entire group of local endpoints.