MAXREFDES44#

Analog Devices / Maxim Integrated
700-MAXREFDES44#
MAXREFDES44#

Gam.:

Aprašymas:
Saugumo / Autentifikavimo Kūrimo Įrankiai 1-Wire ECDSA Secure Authentication Desig

Prieinamumas

Turime sandėlyje:
15 Galima Išsiųsti per 20 Dienų
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
28,30 € 28,30 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Analog Devices Inc.
Gaminio kategorija: Saugumo / Autentifikavimo Kūrimo Įrankiai
RoHS:  
Reference Design Boards
DS28E35
1-Wire
Bulk
Prekės Ženklas: Analog Devices / Maxim Integrated
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: PH
Aprašymas/Funkcija: Authentication reference desgin board
Gaminio tipas: Security / Authentication Development Tools
Serija: MAXREFDES
Gamyklinės pakuotės kiekis: 1
Subkategorija: Development Tools
Dalies Nr., kitokios klasifikacijos numeriai: MAXREFDES
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAXREFDES Reference Designs

Analog Devices Inc. MAXREFDES Reference Designs accelerate designs with specific examples of high-performance Maxim products in actual circuits. These reference designs include design implementations from single parts to subsystems, all the way up to full system designs. Each design has been built and tested. These are offered in analog front end (AFE), output isolated power supplies, sensors and various other reference designs that allow engineers to implement various Maxim devices into their applications.

MAXREFDES44 1-Wire®-Based Reference Design

Analog Devices MAXREFDES44 1-Wire®-Based Authentication Reference Design is built to protect IP and authenticate peripherals to Xilinx Zynq™ FPGAs. With provided example code, the system executes an asymmetric challenge-response sequence with the DS28E35 to ensure the authenticity of a module, peripheral, or subsystem. The Analog Devices DS28E35 communicates on Maxim's 1-Wire bus. The MAXREFDES44 is equipped with a Pmod™ connector for immediate testing using a MicroZed™ board. The simplicity of this design enables rapid adoption into any peripheral, requiring the heightened security provided by the asymmetric ECDSA algorithm.