OM-E-SRV

Onion
353-OM-E-SRV
OM-E-SRV

Gam.:

Aprašymas:
Power Management IC Development Tools Servo Expansion

Prieinamumas: 123

Turime sandėlyje:
123 Galime išsiųsti iš karto
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
12,90 € 12,90 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Onion
Gaminio kategorija: Power Management IC Development Tools
RoHS:  
Expansion Boards
Motor/Motion Controller & Driver
5 V
6 V
Omega
Expansions
Prekės Ženklas: Onion
Skirta naudoti su: Omega2 Devices
Interface Type: I2C
Gaminio tipas: Power Management IC Development Tools
Gamyklinės pakuotės kiekis: 10
Subkategorija: Development Tools
Dalies Nr., kitokios klasifikacijos numeriai: SERVO EXPANSION
Vieneto Svoris: 25,515 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8473302000
CNHTS:
8542310000
CAHTS:
8542310000
USHTS:
8542310075
MXHTS:
8542310302
ECCN:
EAR99

Omega2 Expansion Boards

Onion Omega2 Expansion Boards are designed to connect to either the USB port or the 30-pin Expansion Header on an Omega2 Dock. The Onion Omega2 Expansion Boards add another layer of connectivity and functionality to the Omega2 Platform.

Omega2 IoT Platform

Onion Omega2 IoT Platform is a hardware development system specifically designed to make it easy for users to create connected devices. Based on the Omega2 Internet of Things (IoT) single-board computer (SBC), the platform features built-in Wi-Fi® and runs Linux. The Omega2 platform lets users prototype hardware devices via familiar tools such as Git, pip, npm, and via high-level programming languages such as Python, Javascript, and PHP. Onion Omega2 IoT Platform is ready to be cloud-connected and works with many cloud solutions, making it easy to connect physical devices to the Web to create IoT applications. The platform also has a modular design and can be expanded with a family of Onion expansion boards.