SI871XSOIC8-KIT

Skyworks Solutions, Inc.
634-SI871XSOIC8-KIT
SI871XSOIC8-KIT

Gam.:

Aprašymas:
Interface Kūrimo Įrankiai

Prieinamumas: 9

Turime sandėlyje:
9 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
4 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
21,79 € 21,79 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Skyworks
Gaminio kategorija: Interface Kūrimo Įrankiai
RoHS:  
Evaluation Kits
Digital Isolator
Si871xSOIC8
Bulk
Prekės Ženklas: Skyworks Solutions, Inc.
Aprašymas/Funkcija: Evaluation board is flexible enough to allow both hook-up to lab equipment for detailed spec evaluation as well as connection to an existing board
Skirta naudoti su: SOIC-8
Darbinė Maitinimo Įtampa: 2.5 V to 5.5 V
Gaminio tipas: Interface Development Tools
Serija: Si871x
Gamyklinės pakuotės kiekis: 1
Subkategorija: Development Tools
Vieneto Svoris: 250 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8534001100
CNHTS:
8543709990
CAHTS:
8534000011
USHTS:
8534000020
ECCN:
3B992

Si87x and Si871x Isolator Evaluation Kits

Silicon Labs Si87xx and Si871x LED Emulator Evaluation Kits are designed for performance evaluation of the Si87xx and Si871x LED emulator input isolators. These evaluation kits include the Si87x-EVB evaluation board, and Si87x LED emulator input isolators. The evaluation boards are flexible enough to allow both hook-ups to lab equipment for detailed specification evaluation and as a connection to the existing board. The Si87x-EVB evaluation boards are jumper configurable for different device configurations and different drive schemes. These Silicon Labs evaluation kits are available in three configurations featuring DIP8, SOIC8, and SDIP6 packages.

SI871xSOIC8 Evaluation Kit

Silicon Labs SI871xSOIC8-KIT is designed to evaluate the Si87x LED emulator input isolator in the 8-pin, SOIC package. This kit includes the Si871xSOIC8-EVB evaluation board, and Si8718 3.75kV LED emulator input isolator. The evaluation board is flexible enough to allow both hook-up to lab equipment for detailed evaluation as well as a connection to an existing board. The Si871xSOIC8-EVB evaluation board is jumper configurable for different device configurations and different drive schemes. The Si87x isolators are pin-compatible, single-channel, drop-in replacements for popular optocouplers with data rates up to 15Mbps. Silicon Labs SI871xSOIC8-KIT isolates high-speed signals and offers performance, reliability, and flexibility advantages.