SI826XSDIP6-KIT

Skyworks Solutions, Inc.
634-SI826XSDIP6-KIT
SI826XSDIP6-KIT

Gam.:

Aprašymas:
Interface Kūrimo Įrankiai

Prieinamumas: 4

Turime sandėlyje:
4 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
4 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
32,42 € 32,42 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Skyworks
Gaminio kategorija: Interface Kūrimo Įrankiai
RoHS:  
Evaluation Kits
Isolated Gate Driver
Si8261AAD-C-IS, Si8261BAD-C-IS
Bulk
Prekės Ženklas: Skyworks Solutions, Inc.
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: US
Aprašymas/Funkcija: Si826x ISOdriver Evaluation Board Kit Featuring SDIP-6 Package
Skirta naudoti su: 6-Pin SDIP Package CMOS based LED Emulator Input ISO Driver
Gaminio tipas: Interface Development Tools
Serija: Si826XSDIP6
Gamyklinės pakuotės kiekis: 1
Subkategorija: Development Tools
Vieneto Svoris: 44 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8534001100
CNHTS:
9030820000
CAHTS:
8534000011
USHTS:
8534000020
ECCN:
3B992

Si826x Isolated Gate Driver Evaluation Kits

Silicon Labs Si826x Isolated Gate Driver Evaluation Kits evaluate the Si826x family of CMOS-based LED emulator input ISO drivers. The Si826x isolated gate driver evaluation kits consist of four separately orderable boards, with each board featuring either the DIP8, SOIC8, SDIP6, or LGA8 packages. The Si826x ISOdrivers are pin-compatible drop-in upgrades for popular optocoupled gate drivers. These isolated gate drivers utilize Silicon Labs' proprietary silicon isolation technology supporting up to 5kVRMS withstand voltage per UL1577.

Si826xSDIP6-KIT Evaluation Kit

Skyworks Solutions Inc. Si826xSDIP6-KIT Evaluation Kit allows designers to evaluate the Si826x family of CMOS-based LED Emulator Input ISOdrivers with the 6-pin SDIP package. The Skyworks Si826x ISOdrivers are pin-compatible drop-in upgrades for popular optocoupled gate drivers and provide reliability advantages over traditional Opto-drivers. The Si826x isolated gate drivers utilize Silicon Labs' proprietary silicon isolation technology to support up to 5.0kVRMS withstand voltage as per UL1577 standard. This technology enables higher performance, reduced variation with temperature and age, tighter part-to-part matching, and superior common-mode rejection compared to opto-drivers.