MAXREFDES79#

Analog Devices / Maxim Integrated
700-MAXREFDES79#
MAXREFDES79#

Gam.:

Aprašymas:
Interface Kūrimo Įrankiai Four Channel IO-Link Master

Prieinamumas

Turime sandėlyje:
6 Galima Išsiųsti per 20 Dienų
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
651,09 € 651,09 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Analog Devices Inc.
Gaminio kategorija: Interface Kūrimo Įrankiai
RoHS:  
Reference Design Boards
I/O Link
MAX14824, MAX15062, MAX17552
Bulk
Prekės Ženklas: Analog Devices / Maxim Integrated
Aprašymas/Funkcija: 4-port IO-Link master reference design
Skirta naudoti su: STM32F4
Darbinė Maitinimo Įtampa: 24 V
Gaminio tipas: Interface Development Tools
Serija: MAXREFDES
Gamyklinės pakuotės kiekis: 1
Subkategorija: Development Tools
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAXREFDES79 4-Port IO-Link Master Reference Design

Analog Devices Inc. MAXREFDES79 4-Port IO-Link® Master Reference Design is the world's first public and fully IO-Link®-compliant, 4-port IO-Link master reference design. The IO-Link master is both an IO-Link master reference design, as well as an IO-Link sensor/actuator development and test system. Four IO-Link ports allow for simultaneous testing of four different sensors (or actuators). Green and RGB LEDs located on the side of the cylindrical enclosure provide power and communication status. The reference design has four robust female M12 connectors. It also ships with two black IO-Link cables to quickly connect to IO-Link compatible sensors and actuators. A provided AC-to-DC (24VDC/1A) power-supply cube is capable of providing greater than 200mA simultaneously to each port. The ADI MAXREFDES79 can provide greater than four times that amount if the other ports are unused.

MAXREFDES Reference Designs

Analog Devices Inc. MAXREFDES Reference Designs accelerate designs with specific examples of high-performance Maxim products in actual circuits. These reference designs include design implementations from single parts to subsystems, all the way up to full system designs. Each design has been built and tested. These are offered in analog front end (AFE), output isolated power supplies, sensors and various other reference designs that allow engineers to implement various Maxim devices into their applications.