PGA26E19BA-SWEVB006

Panasonic
667-PGA26E19BASWEVB6
PGA26E19BA-SWEVB006

Gam.:

Aprašymas:
Power Management IC Development Tools 600Vdc 190mOhm X-GaN Chopper EVB

Prieinamumas

Turime sandėlyje:
Nėra

Kainodara (EUR)

Produkto Požymis Atributo vertė Pasirinkite Požymį
Panasonic
Gaminio kategorija: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Gate Driver
400 V
PGA26E19BA, AN34092B
PGA26ExxBA-06
Prekės Ženklas: Panasonic
Aprašymas/Funkcija: Chopper evaluation board
Gaminio tipas: Power Management IC Development Tools
Gamyklinės pakuotės kiekis: 5
Subkategorija: Development Tools
Prekinis pavadinimas: X-GaN
Vieneto Svoris: 495,015 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Reglamentavimo kodai
TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Klasifikacija pagal kilmę
Kilmės šalis:
Singapūras
Šalis, kurioje pagaminta:
Ne
Distribucijos šalis:
Ne
Šalis gali keistis siuntimo metu.

X-GaN Power Solutions

Panasonic 600V Gallium Nitride (X-GaN) is a very hard, mechanically stable wide bandgap semiconductor material with high heat capacity and thermal conductivity. In its pure form, it resists cracking and can be deposited in a thin film on Sapphire (AL2O3) or Silicon Carbide (SiC), despite the mismatch in their lattice constants. X-GaN can be doped with Silicon (Si) or with Oxygen to n-type and with Magnesium (Mg) to p-type; however, the Si and Mg atoms change the way the X-GaN crystals grow, introducing tensile stresses and making them brittle.

PGA26E19BA X-GaN Chopper Evaluation Board

Panasonic PGA26E19BA6 X-GaN Chopper Evaluation Board is designed using an X-GaN driver that measures the high-speed switching characteristics of X-GaN power transistors during turn-on and turn-off. This evaluation board operates with 400V input voltage, 12V supply voltage, and 5V external clock voltage. The PGA26E19BA  evaluation board comes with an on-resistance value of 190mΩ. Panasonic PGA26E19BA6 X-GaN Chopper Evaluation Board is ideal for X-GaN power FET characterization and flyback topology.