EV-VND9016AJ

STMicroelectronics
511-EV-VND9016AJ
EV-VND9016AJ

Gam.:

Aprašymas:
Power Management IC Development Tools EV-VND9016AJ evaluation board

Prieinamumas: 2

Turime sandėlyje:
2 Galime išsiųsti iš karto
Didesniam nei 2 kiekiui taikomi minimalaus užsakymo reikalavimai.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
32,20 € 32,20 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
STMicroelectronics
Gaminio kategorija: Power Management IC Development Tools
RoHS: N
Evaluation Boards
Gate Driver
4 V to 28 V
3 V, 5 V
VND9016AJ
VIPower M0-9
Prekės Ženklas: STMicroelectronics
Pakavimas: Bulk
Gaminio tipas: Power Management IC Development Tools
Gamyklinės pakuotės kiekis: 1
Subkategorija: Development Tools
Vieneto Svoris: 24,600 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8543900000
CAHTS:
8543900000
USHTS:
8543906800
JPHTS:
854390000
MXHTS:
8543900100
ECCN:
EAR99

EV-VND9016AJ Evaluation Board

STMicroelectronics EV-VND9016AJ Evaluation Board is designed to provide an easy way to connect the VND9016AJ double-channel high-side driver to the existing system. This eval board comes pre-assembled with the VND9016AJ driver and features a minimum set of onboard components for directly connecting the load, power supply, and microcontroller. The VND9016AJ double-channel high-side driver is designed to drive 12V automotive grounded loads through a 3V and 5V CMOS compatible interface, providing protection and diagnostics. The protection features include undervoltage shutdown, overvoltage clamp, load current limitation, loss of ground and loss of VCC, and electrostatic discharge. Applications include automotive resistive, inductive, and capacitive loads and protected supply for ADAS systems such as radars and sensors.