STEVAL-ISA192V1

STMicroelectronics
511-STEVAL-ISA192V1
STEVAL-ISA192V1

Gam.:

Aprašymas:
Power Management IC Development Tools 7 W dual output flyback converter with standby managed by capacitive touch using

Prieinamumas: 4

Turime sandėlyje:
4 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
3 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Didesniam nei 4 kiekiui taikomi minimalaus užsakymo reikalavimai.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
55,90 € 55,90 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
STMicroelectronics
Gaminio kategorija: Power Management IC Development Tools
RoHS:  
Evaluation Boards
AC/DC Offline Primary/Secondary Side Controller - Flyback
85 VAC to 265 VAC
5 V, 7 V
VIPer0P, STM32L
STEVAL-ISA192V1
Prekės Ženklas: STMicroelectronics
Matmenys: 74 mm x 45 mm
Gaminio tipas: Power Management IC Development Tools
Subkategorija: Development Tools
Vieneto Svoris: 47,600 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8473302000
CNHTS:
8543909000
CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

VIPerPlus High Voltage Converters

STMicroelectronics VIPerPlus High Voltage Converters combine 800V avalanche-rugged MOSFET with state-of-the-art PWM circuitry. The result is an innovative AC-DC conversion that is efficient, simpler, quicker, and with component count halved, less expensive. In addition to benefits such as optimized current-mode control and comprehensive built-in protection circuits, the STMicroelectronics VIPerPlus family represents the easiest solution to comply with ENERGY STAR and Blue Angel standards, with low total power consumption from the mains when the system is in standby mode.

STEVAL-ISA192V1 Evaluation Board

STMicroelectronics STEVAL-ISA192V1 Evaluation Board is equipped with the STM32L0 microcontroller which detects tactile push buttons and a capacitive touch interface. The STM32L0 core manages VIPer0P to achieve minimum power consumption in Zero Power Mode (ZPM) while supplying the microcontroller and user interface (capacitive touch and push-button). The board does this while maintaining the overall efficiency quite high in standard operation mode.