PRISM1M-ARX383CSSM130110-GEVB

onsemi
863-83CSSM130110GEVB
PRISM1M-ARX383CSSM130110-GEVB

Gam.:

Aprašymas:
Optinių Jutiklių Kūrimo Įrankiai ARX383 IMAGE SENSOR PRISM MODULE

Eksploatacijos Laikotarpis:
"Mouser Naujiena"

Prieinamumas: 5

Turime sandėlyje:
5 Galime išsiųsti iš karto
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
279,50 € 279,50 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
onsemi
Gaminio kategorija: Optinių Jutiklių Kūrimo Įrankiai
RoHS:  
Evaluation Boards
Image Sensor
ARX383
Prekės Ženklas: onsemi
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: SG
Gaminio tipas: Optical Sensor Development Tools
Serija: ARX383CS
Gamyklinės pakuotės kiekis: 1
Subkategorija: Development Tools
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

USHTS:
8471500150
ECCN:
EAR99

0.3MP Image Sensor Evaluation Boards

onsemi 0.3MP Image Sensor Evaluation Boards are designed to evaluate and develop imaging applications using an ARX383CS high-efficiency global shutter image sensor. These boards can be interfaced with the Demo3 Evaluation Board or the AP1302 Evaluation Board, providing flexibility in system configuration. DevSuite software offers a comprehensive setup interface, allowing users to explore the sensor's features and capabilities. The onsemi sensor boards come equipped with a lens suitable for evaluation, although user-supplied compatible lenses can also be used. This setup is ideal for developers looking to test and optimize imaging solutions efficiently.

Premier Reference Image Sensor Modules Ecosystem

onsemi Premier Reference Image Sensor Modules (PRISM) Ecosystem enables the development of intelligent, high-performance vision systems. The PRISM Ecosystem is a pre-optimized sub-system solution developed with onsemi’s industrial and commercial image sensors. This pre-tuned solution optimizes lens, sensor, and interface in a modular format. Additionally, any emerging sensors introduced by onsemi will include PRISM as a part of its standard deliverables. The modules, combined with hardware adapters and ecosystem partner development kits, can be used for prototyping purposes and shorten the prototype design process for faster time to market.