EV94T99A

Microchip Technology
579-EV94T99A
EV94T99A

Gam.:

Aprašymas:
Eterneto kūrimo priemonės LAN9646 EDS2 Daughter Card

Eksploatacijos Laikotarpis:
Naujas Produktas:
Naujiena iš šio gamintojo.

Prieinamumas: 2

Turime sandėlyje:
2
Galime išsiųsti iš karto
Pagal užsakymą:
13
Tikėtina 2026-04-16
Gamintojo numatytas pristatymo laikas
27
Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Pranešama apie ilgą šio gaminio pristatymo laiką.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
211,91 € 211,91 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Microchip
Gaminio kategorija: Eterneto kūrimo priemonės
RoHS:  
Daughter Boards
Ethernet Transceiver
LAN9646
Ethernet, I2C, SPI
2.5 V, 3.3 V
Prekės Ženklas: Microchip Technology
Gaminio tipas: Ethernet Development Tools
Gamyklinės pakuotės kiekis: 1
Subkategorija: Development Tools
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

USHTS:
8473301180
ECCN:
3A992.a

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.

EV94T99A Development Tool

Microchip Technology EV94T99A Development Tool is an EVB-LAN9646 evaluation board, a plug-in daughter card that directly interfaces the SAM9X75 host processor on the Curiosity platform. This daughter card features the 6-port LAN9646 L2 Gigabit Ethernet switch and supports all chip port interfaces. The host interface is configurable with default jumper settings supporting full Gigabit RGMII mode. The integrated copper PHY interfaces are exposed through four RJ-45 jacks with integrated magnetics and LED indicators and are capable of auto-detection 10/100/1000Gbps. The EVB-LAN9646 comes supported with pre-compiled Linux Distributed Switch Architecture (DSA) software images configured to run on the Curiosity SAM9X75 platform.